RES 4.22K OHM 1/8W 1% 0805 SMD - RC0805FR-074K22L - Resistors
| Digi-Key Part Number | 311-4.22KCRCT-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | RC0805FR-074K22L | |||
| Description | RES 4.22K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 63620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-074K22L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.22K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 074K22L RC0805FR074K22L 311 4 22KCRCT ND 311422KCRCTND 311-4.22KCRCT |
RC0805FR-074K22L Specification Sheet
RES 4.22K OHM 1/8W 1% 0805 SMD - RC0805FR-074K22L (311-4.22KCRCT-ND) - Resistors
Related parts Resistors :RES 4.22K OHM 1/8W 1% 0805 SMD - RC0805FR-074K22L
Order 'res 4.22k ohm 1/8w 1% 0805 smd - RC0805FR-074K22L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22KCRCT-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - RC0805FR-074K22L
Order 'res 4.22k ohm 1/8w 1% 0805 smd - RC0805FR-074K22L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.22KCRDKR-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - RC0805FR-074K22L
Order 'res 4.22k ohm 1/8w 1% 0805 smd - RC0805FR-074K22L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.22KCRTR-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - CRCW08054K22FKEA
Order 'res 4.22k ohm 1/8w 1% 0805 smd - CRCW08054K22FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.22KCCT-ND.
RES 422K OHM 1/8W 1% 0805 SMD - CRCW0805422KFKEA
Order 'res 422k ohm 1/8w 1% 0805 smd - CRCW0805422KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-422KCCT-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - CRCW080542K2FKEA
Order 'res 42.2k ohm 1/8w 1% 0805 smd - CRCW080542K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-42.2KCCT-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - CRCW08054K22FKEA
Order 'res 4.22k ohm 1/8w 1% 0805 smd - CRCW08054K22FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.22KCDKR-ND.
RES 422K OHM 1/8W 1% 0805 SMD - CRCW0805422KFKEA
Order 'res 422k ohm 1/8w 1% 0805 smd - CRCW0805422KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-422KCDKR-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - CRCW080542K2FKEA
Order 'res 42.2k ohm 1/8w 1% 0805 smd - CRCW080542K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-42.2KCDKR-ND.
RES 422K OHM 1/8W 1% 0805 SMD - CRCW0805422KFKEA
Order 'res 422k ohm 1/8w 1% 0805 smd - CRCW0805422KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-422KCTR-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - CRCW08054K22FKEA
Order 'res 4.22k ohm 1/8w 1% 0805 smd - CRCW08054K22FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.22KCTR-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - CRCW080542K2FKEA
Order 'res 42.2k ohm 1/8w 1% 0805 smd - CRCW080542K2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-42.2KCTR-ND.
RES 422K OHM 1/8W 1% 0805 SMD - CRCW0805422KFKTA
Order 'res 422k ohm 1/8w 1% 0805 smd - CRCW0805422KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805422KFKTA-ND.
RES 42.2K OHM 1/8W 1% 0805 SMD - CRCW080542K2FKTA
Order 'res 42.2k ohm 1/8w 1% 0805 smd - CRCW080542K2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080542K2FKTA-ND.
RES 4.22K OHM 1/8W 1% 0805 SMD - CRCW08054K22FKTA
Order 'res 4.22k ohm 1/8w 1% 0805 smd - CRCW08054K22FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K22FKTA-ND.
Send this link via E-Mail
Help With This Screen
