CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z - Capacitors
| Digi-Key Part Number | PCC1787TR-ND |
4000 8000 12000 24000 48000 100000 |
.00913 .00834 .00794 .00754 .00675 .00546 |
Extended Price
36.52 66.72 95.28 180.96 324.00 546.00 |
| Manufacturer Part Number | ECJ-1VF1A105Z | |||
| Description | CAP 1UF 10V CERAMIC Y5V 0603 | |||
| Quantity Available | 504000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VF1A105Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 10V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VF1A105Z ECJ1VF1A105Z PCC1787TR ND PCC1787TRND PCC1787TR |
ECJ-1VF1A105Z Specification Sheet
CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z (PCC1787TR-ND) - Capacitors
Related parts Capacitors :CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z
Order 'cap 1uf 10v ceramic y5v 0603 - ECJ-1VF1A105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1787CT-ND.
CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z
Order 'cap 1uf 10v ceramic y5v 0603 - ECJ-1VF1A105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1787DKR-ND.
CAP 1UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A105Z
Order 'cap 1uf 10v ceramic y5v 0603 - ECJ-1VF1A105Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1787TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788DKR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0603 - ECJ-1VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0603 - ECJ-1VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794CT-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0603 - ECJ-1VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794DKR-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0603 - ECJ-1VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1794TR-ND.
CAP .1UF 50V CERAMIC Y5V 0603 - ECJ-1VF1H104Z
Order 'cap .1uf 50v ceramic y5v 0603 - ECJ-1VF1H104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2153CT-ND.
CAP .1UF 50V CERAMIC Y5V 0603 - ECJ-1VF1H104Z
Order 'cap .1uf 50v ceramic y5v 0603 - ECJ-1VF1H104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2153DKR-ND.
CAP .1UF 50V CERAMIC Y5V 0603 - ECJ-1VF1H104Z
Order 'cap .1uf 50v ceramic y5v 0603 - ECJ-1VF1H104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2153TR-ND.
CAP .68UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A684Z
Order 'cap .68uf 10v ceramic y5v 0603 - ECJ-1VF1A684Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2154CT-ND.
CAP .68UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A684Z
Order 'cap .68uf 10v ceramic y5v 0603 - ECJ-1VF1A684Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2154DKR-ND.
CAP .68UF 10V CERAMIC Y5V 0603 - ECJ-1VF1A684Z
Order 'cap .68uf 10v ceramic y5v 0603 - ECJ-1VF1A684Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2154TR-ND.
Send this link via E-Mail
Help With This Screen