RES 42.2 OHM 1/8W 1% 0805 SMD - 9C08052A42R2FKHFT - Resistors
| Digi-Key Part Number | 311-42.2CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A42R2FKHFT | |||
| Description | RES 42.2 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A42R2FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 42.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A42R2FKHFT 9C08052A42R2FKHFT 311 42 2CTR ND 311422CTRND 311-42.2CTR |
9C08052A42R2FKHFT Specification Sheet
RES 42.2 OHM 1/8W 1% 0805 SMD - 9C08052A42R2FKHFT (311-42.2CTR-ND) - Resistors
Related parts Resistors:RES 422 OHM 1/8W .1% SMD 0805 - 9T08052A4220BAHFT
Order 'res 422 ohm 1/8w .1% smd 0805 - 9T08052A4220BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4220BAHFT-ND.
RES 422 OHM 1/8W .1% SMD 0805 - 9T08052A4220BBHFT
Order 'res 422 ohm 1/8w .1% smd 0805 - 9T08052A4220BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4220BBHFT-ND.
RES 422 OHM 1/8W .25% SMD 0805 - 9T08052A4220CAHFT
Order 'res 422 ohm 1/8w .25% smd 0805 - 9T08052A4220CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4220CAHFT-ND.
RES 422 OHM 1/8W .25% SMD 0805 - 9T08052A4220CBHFT
Order 'res 422 ohm 1/8w .25% smd 0805 - 9T08052A4220CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4220CBHFT-ND.
RES 422 OHM 1/8W .5% SMD 0805 - 9T08052A4220DAHFT
Order 'res 422 ohm 1/8w .5% smd 0805 - 9T08052A4220DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4220DAHFT-ND.
RES 422 OHM 1/8W .5% SMD 0805 - 9T08052A4220DBHFT
Order 'res 422 ohm 1/8w .5% smd 0805 - 9T08052A4220DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4220DBHFT-ND.
RES 422 OHM 1/8W 1% SMD 0805 - 9T08052A4220FBHFT
Order 'res 422 ohm 1/8w 1% smd 0805 - 9T08052A4220FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4220FBHFT-ND.
RES 42.2 OHM 1/8W .1% SMD 0805 - 9T08052A42R2BAHFT
Order 'res 42.2 ohm 1/8w .1% smd 0805 - 9T08052A42R2BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A42R2BAHFT-ND.
RES 42.2 OHM 1/8W .1% SMD 0805 - 9T08052A42R2BBHFT
Order 'res 42.2 ohm 1/8w .1% smd 0805 - 9T08052A42R2BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A42R2BBHFT-ND.
RES 42.2 OHM 1/8W .25% SMD 0805 - 9T08052A42R2CAHFT
Order 'res 42.2 ohm 1/8w .25% smd 0805 - 9T08052A42R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A42R2CAHFT-ND.
RES 42.2 OHM 1/8W .25% SMD 0805 - 9T08052A42R2CBHFT
Order 'res 42.2 ohm 1/8w .25% smd 0805 - 9T08052A42R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A42R2CBHFT-ND.
RES 42.2 OHM 1/8W .5% SMD 0805 - 9T08052A42R2DAHFT
Order 'res 42.2 ohm 1/8w .5% smd 0805 - 9T08052A42R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A42R2DAHFT-ND.
RES 42.2 OHM 1/8W .5% SMD 0805 - 9T08052A42R2DBHFT
Order 'res 42.2 ohm 1/8w .5% smd 0805 - 9T08052A42R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A42R2DBHFT-ND.
RES 42.2 OHM 1/8W 1% SMD 0805 - 9T08052A42R2FBHFT
Order 'res 42.2 ohm 1/8w 1% smd 0805 - 9T08052A42R2FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A42R2FBHFT-ND.
RES 422 OHM 1/8W .1% SMD 0805 - RT0805BRD07422RL
Order 'res 422 ohm 1/8w .1% smd 0805 - RT0805BRD07422RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07422RL-ND.
Send this link via E-Mail
Help With This Screen