RES 412K OHM 1/8W 1% 0805 SMD - 9C08052A4123FKHFT - Resistors
| Digi-Key Part Number | 311-412KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4123FKHFT | |||
| Description | RES 412K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4123FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 412K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4123FKHFT 9C08052A4123FKHFT 311 412KCDKR ND 311412KCDKRND 311-412KCDKR |
RES 412K OHM 1/8W 1% 0805 SMD - 9C08052A4123FKHFT (311-412KCDKR-ND) - Resistors
Related parts Resistors:RES 4.12K OHM 1/8W .1% SMD 0805 - 9T08052A4121BAHFT
Order 'res 4.12k ohm 1/8w .1% smd 0805 - 9T08052A4121BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4121BAHFT-ND.
RES 4.12K OHM 1/8W .1% SMD 0805 - 9T08052A4121BBHFT
Order 'res 4.12k ohm 1/8w .1% smd 0805 - 9T08052A4121BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4121BBHFT-ND.
RES 4.12K OHM 1/8W .25% SMD 0805 - 9T08052A4121CAHFT
Order 'res 4.12k ohm 1/8w .25% smd 0805 - 9T08052A4121CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4121CAHFT-ND.
RES 4.12K OHM 1/8W .25% SMD 0805 - 9T08052A4121CBHFT
Order 'res 4.12k ohm 1/8w .25% smd 0805 - 9T08052A4121CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4121CBHFT-ND.
RES 4.12K OHM 1/8W .5% SMD 0805 - 9T08052A4121DAHFT
Order 'res 4.12k ohm 1/8w .5% smd 0805 - 9T08052A4121DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4121DAHFT-ND.
RES 4.12K OHM 1/8W .5% SMD 0805 - 9T08052A4121DBHFT
Order 'res 4.12k ohm 1/8w .5% smd 0805 - 9T08052A4121DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4121DBHFT-ND.
RES 4.12K OHM 1/8W 1% SMD 0805 - 9T08052A4121FBHFT
Order 'res 4.12k ohm 1/8w 1% smd 0805 - 9T08052A4121FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4121FBHFT-ND.
RES 41.2K OHM 1/8W .1% SMD 0805 - 9T08052A4122BAHFT
Order 'res 41.2k ohm 1/8w .1% smd 0805 - 9T08052A4122BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4122BAHFT-ND.
RES 41.2K OHM 1/8W .1% SMD 0805 - 9T08052A4122BBHFT
Order 'res 41.2k ohm 1/8w .1% smd 0805 - 9T08052A4122BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4122BBHFT-ND.
RES 41.2K OHM 1/8W .25% SMD 0805 - 9T08052A4122CAHFT
Order 'res 41.2k ohm 1/8w .25% smd 0805 - 9T08052A4122CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4122CAHFT-ND.
RES 41.2K OHM 1/8W .25% SMD 0805 - 9T08052A4122CBHFT
Order 'res 41.2k ohm 1/8w .25% smd 0805 - 9T08052A4122CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4122CBHFT-ND.
RES 41.2K OHM 1/8W .5% SMD 0805 - 9T08052A4122DAHFT
Order 'res 41.2k ohm 1/8w .5% smd 0805 - 9T08052A4122DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4122DAHFT-ND.
RES 41.2K OHM 1/8W .5% SMD 0805 - 9T08052A4122DBHFT
Order 'res 41.2k ohm 1/8w .5% smd 0805 - 9T08052A4122DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4122DBHFT-ND.
RES 41.2K OHM 1/8W 1% SMD 0805 - 9T08052A4122FBHFT
Order 'res 41.2k ohm 1/8w 1% smd 0805 - 9T08052A4122FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4122FBHFT-ND.
RES 412K OHM 1/8W .1% SMD 0805 - 9T08052A4123BAHFT
Order 'res 412k ohm 1/8w .1% smd 0805 - 9T08052A4123BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4123BAHFT-ND.
Send this link via E-Mail
Help With This Screen