Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 41.2 OHM 1/8W 1% 0805 SMD - 9C08052A41R2FKHFT

Digi-Key Part Number 311-41.2CCT-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C08052A41R2FKHFT
DescriptionRES 41.2 OHM 1/8W 1% 0805 SMD
Quantity Available 1370
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A41R2FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms41.2
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A41R2FKHFT
9C08052A41R2FKHFT
311 41 2CCT ND
311412CCTND
311-41.2CCT


Image of RES 41.2 OHM 1/8W 1% 0805 SMD - 9C08052A41R2FKHFT

RES 41.2 OHM 1/8W 1% 0805 SMD - 9C08052A41R2FKHFT (311-41.2CCT-ND)

Related parts :
RES 412 OHM 1/8W .1% SMD 0805 - 9T08052A4120BAHFT
 Order 'res 412 ohm 1/8w .1% smd 0805 - 9T08052A4120BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4120BAHFT-ND.
RES 412 OHM 1/8W .1% SMD 0805 - 9T08052A4120BBHFT
 Order 'res 412 ohm 1/8w .1% smd 0805 - 9T08052A4120BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4120BBHFT-ND.
RES 412 OHM 1/8W .25% SMD 0805 - 9T08052A4120CAHFT
 Order 'res 412 ohm 1/8w .25% smd 0805 - 9T08052A4120CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4120CAHFT-ND.
RES 412 OHM 1/8W .25% SMD 0805 - 9T08052A4120CBHFT
 Order 'res 412 ohm 1/8w .25% smd 0805 - 9T08052A4120CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4120CBHFT-ND.
RES 412 OHM 1/8W .5% SMD 0805 - 9T08052A4120DAHFT
 Order 'res 412 ohm 1/8w .5% smd 0805 - 9T08052A4120DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4120DAHFT-ND.
RES 412 OHM 1/8W .5% SMD 0805 - 9T08052A4120DBHFT
 Order 'res 412 ohm 1/8w .5% smd 0805 - 9T08052A4120DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4120DBHFT-ND.
RES 412 OHM 1/8W 1% SMD 0805 - 9T08052A4120FBHFT
 Order 'res 412 ohm 1/8w 1% smd 0805 - 9T08052A4120FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4120FBHFT-ND.
RES 41.2 OHM 1/8W .1% SMD 0805 - 9T08052A41R2BAHFT
 Order 'res 41.2 ohm 1/8w .1% smd 0805 - 9T08052A41R2BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A41R2BAHFT-ND.
RES 41.2 OHM 1/8W .1% SMD 0805 - 9T08052A41R2BBHFT
 Order 'res 41.2 ohm 1/8w .1% smd 0805 - 9T08052A41R2BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A41R2BBHFT-ND.
RES 41.2 OHM 1/8W .25% SMD 0805 - 9T08052A41R2CAHFT
 Order 'res 41.2 ohm 1/8w .25% smd 0805 - 9T08052A41R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A41R2CAHFT-ND.
RES 41.2 OHM 1/8W .25% SMD 0805 - 9T08052A41R2CBHFT
 Order 'res 41.2 ohm 1/8w .25% smd 0805 - 9T08052A41R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A41R2CBHFT-ND.
RES 41.2 OHM 1/8W .5% SMD 0805 - 9T08052A41R2DAHFT
 Order 'res 41.2 ohm 1/8w .5% smd 0805 - 9T08052A41R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A41R2DAHFT-ND.
RES 41.2 OHM 1/8W .5% SMD 0805 - 9T08052A41R2DBHFT
 Order 'res 41.2 ohm 1/8w .5% smd 0805 - 9T08052A41R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A41R2DBHFT-ND.
RES 41.2 OHM 1/8W 1% SMD 0805 - 9T08052A41R2FBHFT
 Order 'res 41.2 ohm 1/8w 1% smd 0805 - 9T08052A41R2FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A41R2FBHFT-ND.
RES 412 OHM 1/8W .1% SMD 0805 - RT0805BRD07412RL
 Order 'res 412 ohm 1/8w .1% smd 0805 - RT0805BRD07412RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07412RL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 41.2 OHM 1/8W 0.1% 0805 - TNPW080541R2BETA Next: RES 41.2 OHM 1/8W 1% 0805 SMD - 9C08052A41R2FKHFT