Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 40.2K OHM 1/8W 1% 0805 SMD - 9C08052A4022FKHFT - Resistors

Digi-Key Part Number 311-40.2KCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00540
.00486
.00432
.00360
.00299
.00270
.00243
Extended Price
27.00
48.60
108.00
180.00
299.00
675.00
1215.00
Manufacturer Part Number9C08052A4022FKHFT
DescriptionRES 40.2K OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A4022FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms40.2K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A4022FKHFT
9C08052A4022FKHFT
311 40 2KCTR ND
311402KCTRND
311-40.2KCTR


Image of RES 40.2K OHM 1/8W 1% 0805 SMD - 9C08052A4022FKHFT

RES 40.2K OHM 1/8W 1% 0805 SMD - 9C08052A4022FKHFT (311-40.2KCTR-ND) - Resistors

Related parts Resistors:
RES 402K OHM 1/8W 1% 0805 SMD - 9C08052A4023FKHFT
 Order 'res 402k ohm 1/8w 1% 0805 smd - 9C08052A4023FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-402KCTR-ND.
RES 4.02K OHM 1/8W .1% SMD 0805 - 9T08052A4021BAHFT
 Order 'res 4.02k ohm 1/8w .1% smd 0805 - 9T08052A4021BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021BAHFT-ND.
RES 4.02K OHM 1/8W .1% SMD 0805 - 9T08052A4021BBHFT
 Order 'res 4.02k ohm 1/8w .1% smd 0805 - 9T08052A4021BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021BBHFT-ND.
RES 4.02K OHM 1/8W .25% SMD 0805 - 9T08052A4021CAHFT
 Order 'res 4.02k ohm 1/8w .25% smd 0805 - 9T08052A4021CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021CAHFT-ND.
RES 4.02K OHM 1/8W .25% SMD 0805 - 9T08052A4021CBHFT
 Order 'res 4.02k ohm 1/8w .25% smd 0805 - 9T08052A4021CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021CBHFT-ND.
RES 4.02K OHM 1/8W .5% SMD 0805 - 9T08052A4021DAHFT
 Order 'res 4.02k ohm 1/8w .5% smd 0805 - 9T08052A4021DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021DAHFT-ND.
RES 4.02K OHM 1/8W .5% SMD 0805 - 9T08052A4021DBHFT
 Order 'res 4.02k ohm 1/8w .5% smd 0805 - 9T08052A4021DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021DBHFT-ND.
RES 4.02K OHM 1/8W 1% SMD 0805 - 9T08052A4021FBHFT
 Order 'res 4.02k ohm 1/8w 1% smd 0805 - 9T08052A4021FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4021FBHFT-ND.
RES 40.2K OHM 1/8W .1% SMD 0805 - 9T08052A4022BAHFT
 Order 'res 40.2k ohm 1/8w .1% smd 0805 - 9T08052A4022BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022BAHFT-ND.
RES 40.2K OHM 1/8W .1% SMD 0805 - 9T08052A4022BBHFT
 Order 'res 40.2k ohm 1/8w .1% smd 0805 - 9T08052A4022BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022BBHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 0805 - 9T08052A4022CAHFT
 Order 'res 40.2k ohm 1/8w .25% smd 0805 - 9T08052A4022CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022CAHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 0805 - 9T08052A4022CBHFT
 Order 'res 40.2k ohm 1/8w .25% smd 0805 - 9T08052A4022CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022CBHFT-ND.
RES 40.2K OHM 1/8W .5% SMD 0805 - 9T08052A4022DAHFT
 Order 'res 40.2k ohm 1/8w .5% smd 0805 - 9T08052A4022DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022DAHFT-ND.
RES 40.2K OHM 1/8W .5% SMD 0805 - 9T08052A4022DBHFT
 Order 'res 40.2k ohm 1/8w .5% smd 0805 - 9T08052A4022DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022DBHFT-ND.
RES 40.2K OHM 1/8W 1% SMD 0805 - 9T08052A4022FBHFT
 Order 'res 40.2k ohm 1/8w 1% smd 0805 - 9T08052A4022FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4022FBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 40.2K OHM 1/8W 1% 0805 SMD - 9C08052A4022FKHFT Next: RES 40.2K OHM 1/8W 1% 0805 SMD - CRCW080540K2FKEA