Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

STD-I GRY BOX (3.25X4.38X1.5) - 131-I-GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SR131-IG-ND
Price Break
1
25
50
100
250
500
Unit Price
6.21000
4.92520
4.23560
3.74300
3.34900
2.95500
Extended Price
6.21
123.13
211.78
374.30
837.25
1477.50
Manufacturer Part Number131-I-GRAY
DescriptionSTD-I GRY BOX (3.25X4.38X1.5)
Quantity Available 226
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information131-I-GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.38" L x 3.25" W x 1.51" H (111.25mm x 82.55mm x 38.35mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 131 I GRAY
131IGRAY
SR131 IG ND
SR131IGND
SR131-IG

131-I-GRAY Specification Sheet

Image of STD-I GRY BOX (3.25X4.38X1.5) - 131-I-GRAY

STD-I GRY BOX (3.25X4.38X1.5) - 131-I-GRAY (SR131-IG-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
STD-I GRY BOX (3.25X4.38X1.5) - 131-I-GRAY
 Order 'std-i gry box (3.25x4.38x1.5) - 131-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IG-ND.
STD GRY BOX (3.25X4.38X1.5) - 131-GRAY
 Order 'std gry box (3.25x4.38x1.5) - 131-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131G-ND.
STD-I GRY BOX (3.25X4.38X0.9) - 031-I-GRAY
 Order 'std-i gry box (3.25x4.38x0.9) - 031-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IG-ND.
STD-I GRY BOX (3.25X5.624X0.9) - 051-I-GRAY
 Order 'std-i gry box (3.25x5.624x0.9) - 051-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-IG-ND.
STD-I GRY BOX (2.25X3.6X0.995) - 110-I-GRAY
 Order 'std-i gry box (2.25x3.6x0.995) - 110-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR110-IG-ND.
STD-I AMD BOX (3.25X4.38X1.5) - 131-I-ALMOND
 Order 'std-i amd box (3.25x4.38x1.5) - 131-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IA-ND.
STD-I BLK BOX (3.25X4.38X1.5) - 131-I-BLACK
 Order 'std-i blk box (3.25x4.38x1.5) - 131-I-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IB-ND.
STD-I GRY BOX (3.25X5.624X1.5) - 151-I-GRAY
 Order 'std-i gry box (3.25x5.624x1.5) - 151-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IG-ND.
STD-I GRY BOX (4.876X6.876X2.0) - 172-I-GRAY
 Order 'std-i gry box (4.876x6.876x2.0) - 172-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR172-IG-ND.
STD-I GRY BOX (4.876X6.876X2.5) - 173-I-GRAY
 Order 'std-i gry box (4.876x6.876x2.5) - 173-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR173-IG-ND.
9V-I GRY BOX (3.25X4.38X1.5) - 231-I-GRAY
 Order '9v-i gry box (3.25x4.38x1.5) - 231-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231-IG-ND.
STD AMD BOX (3.25X4.38X1.5) - 131-ALMOND
 Order 'std amd box (3.25x4.38x1.5) - 131-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131A-ND.
STD BLK BOX (3.25X4.38X1.5) - 131-BLACK
 Order 'std blk box (3.25x4.38x1.5) - 131-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131B-ND.
SLANT GRY BOX (3.25X5.6X1.5) - 15-S-GRAY
 Order 'slant gry box (3.25x5.6x1.5) - 15-S-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SG-ND.
9V-I GRY BOX (3.25X5.624X1.5) - 251-I-GRAY
 Order '9v-i gry box (3.25x5.624x1.5) - 251-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR251-IG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: STD-I GRY BOX (3.25X4.38X0.9) - 031-I-GRAY Next: STD-I GRY BOX (3.25X5.624X0.9) - 051-I-GRAY