RES 40.2 OHM 1/8W 1% 0805 SMD - 9C08052A40R2FKHFT - Resistors
| Digi-Key Part Number | 311-40.2CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A40R2FKHFT | |||
| Description | RES 40.2 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A40R2FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 40.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A40R2FKHFT 9C08052A40R2FKHFT 311 40 2CCT ND 311402CCTND 311-40.2CCT |
RES 40.2 OHM 1/8W 1% 0805 SMD - 9C08052A40R2FKHFT (311-40.2CCT-ND) - Resistors
Related parts Resistors:RES 4.02 OHM 1/8W 1% 0805 SMD - 9C08052A4R02FGHFT
Order 'res 4.02 ohm 1/8w 1% 0805 smd - 9C08052A4R02FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.02CTR-ND.
RES 402 OHM 1/8W 1% 0805 SMD - 9C08052A4020FKHFT
Order 'res 402 ohm 1/8w 1% 0805 smd - 9C08052A4020FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-402CTR-ND.
RES 40.2 OHM 1/8W .5% 0805 SMD - RT0805DRE0740R2L
Order 'res 40.2 ohm 1/8w .5% 0805 smd - RT0805DRE0740R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-40.2BCT-ND.
RES 40.2 OHM 1/8W .5% 0805 SMD - RT0805DRE0740R2L
Order 'res 40.2 ohm 1/8w .5% 0805 smd - RT0805DRE0740R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-40.2BTR-ND.
RES 402 OHM 1/8W .1% SMD 0805 - 9T08052A4020BAHFT
Order 'res 402 ohm 1/8w .1% smd 0805 - 9T08052A4020BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4020BAHFT-ND.
RES 402 OHM 1/8W .1% SMD 0805 - 9T08052A4020BBHFT
Order 'res 402 ohm 1/8w .1% smd 0805 - 9T08052A4020BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4020BBHFT-ND.
RES 402 OHM 1/8W .25% SMD 0805 - 9T08052A4020CAHFT
Order 'res 402 ohm 1/8w .25% smd 0805 - 9T08052A4020CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4020CAHFT-ND.
RES 402 OHM 1/8W .25% SMD 0805 - 9T08052A4020CBHFT
Order 'res 402 ohm 1/8w .25% smd 0805 - 9T08052A4020CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4020CBHFT-ND.
RES 402 OHM 1/8W .5% SMD 0805 - 9T08052A4020DAHFT
Order 'res 402 ohm 1/8w .5% smd 0805 - 9T08052A4020DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4020DAHFT-ND.
RES 402 OHM 1/8W .5% SMD 0805 - 9T08052A4020DBHFT
Order 'res 402 ohm 1/8w .5% smd 0805 - 9T08052A4020DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4020DBHFT-ND.
RES 402 OHM 1/8W 1% SMD 0805 - 9T08052A4020FBHFT
Order 'res 402 ohm 1/8w 1% smd 0805 - 9T08052A4020FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4020FBHFT-ND.
RES 40.2 OHM 1/8W .1% SMD 0805 - 9T08052A40R2BAHFT
Order 'res 40.2 ohm 1/8w .1% smd 0805 - 9T08052A40R2BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A40R2BAHFT-ND.
RES 40.2 OHM 1/8W .1% SMD 0805 - 9T08052A40R2BBHFT
Order 'res 40.2 ohm 1/8w .1% smd 0805 - 9T08052A40R2BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A40R2BBHFT-ND.
RES 40.2 OHM 1/8W .25% SMD 0805 - 9T08052A40R2CAHFT
Order 'res 40.2 ohm 1/8w .25% smd 0805 - 9T08052A40R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A40R2CAHFT-ND.
RES 40.2 OHM 1/8W .25% SMD 0805 - 9T08052A40R2CBHFT
Order 'res 40.2 ohm 1/8w .25% smd 0805 - 9T08052A40R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A40R2CBHFT-ND.
Send this link via E-Mail
Help With This Screen