RES 3.9M OHM 1/10W 5% 0603 SMD - 9C06031A3904JLHFT - Resistors
| Digi-Key Part Number | 311-3.9MGDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A3904JLHFT | |||
| Description | RES 3.9M OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3904JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3904JLHFT 9C06031A3904JLHFT 311 3 9MGDKR ND 31139MGDKRND 311-3.9MGDKR |
RES 3.9M OHM 1/10W 5% 0603 SMD - 9C06031A3904JLHFT (311-3.9MGDKR-ND) - Resistors
Related parts Resistors:RES 3.9M OHM 1/10W 5% 0603 SMD - 9C06031A3904JLHFT
Order 'res 3.9m ohm 1/10w 5% 0603 smd - 9C06031A3904JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9MGCT-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - 9C06031A3904JLHFT
Order 'res 3.9m ohm 1/10w 5% 0603 smd - 9C06031A3904JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9MGDKR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - 9C06031A3904JLHFT
Order 'res 3.9m ohm 1/10w 5% 0603 smd - 9C06031A3904JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9MGTR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - RC0603JR-073M9L
Order 'res 3.9m ohm 1/10w 5% 0603 smd - RC0603JR-073M9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9MGRCT-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - RC0603JR-073M9L
Order 'res 3.9m ohm 1/10w 5% 0603 smd - RC0603JR-073M9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9MGRDKR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - RC0603JR-073M9L
Order 'res 3.9m ohm 1/10w 5% 0603 smd - RC0603JR-073M9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9MGRTR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - CRCW06033M90JNEA
Order 'res 3.9m ohm 1/10w 5% 0603 smd - CRCW06033M90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9MGCT-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - CRCW06033M90JNEA
Order 'res 3.9m ohm 1/10w 5% 0603 smd - CRCW06033M90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9MGDKR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - CRCW06033M90JNEA
Order 'res 3.9m ohm 1/10w 5% 0603 smd - CRCW06033M90JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.9MGTR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - CRCW06033M90JNTA
Order 'res 3.9m ohm 1/10w 5% 0603 smd - CRCW06033M90JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06033M90JNTA-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - MCR03EZPJ395
Order 'res 3.9m ohm 1/10w 5% 0603 smd - MCR03EZPJ395' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.9MGCT-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - MCR03EZPJ395
Order 'res 3.9m ohm 1/10w 5% 0603 smd - MCR03EZPJ395' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.9MGDKR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - MCR03EZPJ395
Order 'res 3.9m ohm 1/10w 5% 0603 smd - MCR03EZPJ395' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.9MGTR-ND.
RES 3.9M OHM 1/10W 5% 0603 SMD - RMCF 1/16 3.9M 5% R
Order 'res 3.9m ohm 1/10w 5% 0603 smd - RMCF 1/16 3.9M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163.9M5%R-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
Send this link via E-Mail
Help With This Screen