RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT - Resistors
| Digi-Key Part Number | 311-39KGDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A3902JLHFT | |||
| Description | RES 39K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3902JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3902JLHFT 9C06031A3902JLHFT 311 39KGDKR ND 31139KGDKRND 311-39KGDKR |
RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT (311-39KGDKR-ND) - Resistors
Related parts Resistors:RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT
Order 'res 39k ohm 1/10w 5% 0603 smd - 9C06031A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGCT-ND.
RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT
Order 'res 39k ohm 1/10w 5% 0603 smd - 9C06031A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGDKR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT
Order 'res 39k ohm 1/10w 5% 0603 smd - 9C06031A3902JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KGTR-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT
Order 'res 3.9k ohm 1/10w 5% 0603 smd - 9C06031A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGCT-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT
Order 'res 3.9k ohm 1/10w 5% 0603 smd - 9C06031A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGDKR-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - RC0603JR-073K9L
Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGRCT-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRCT-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - RC0603JR-073K9L
Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGRDKR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRDKR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KGRTR-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - RC0603JR-073K9L
Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KGRTR-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT
Order 'res 3.9k ohm 1/10w 5% 0603 smd - 9C06031A3901JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KGTR-ND.
RES 3.9K OHM 1/10W .5% 0603 SMD - RT0603DRD073K9L
Order 'res 3.9k ohm 1/10w .5% 0603 smd - RT0603DRD073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KDCT-ND.
RES 39K OHM 1/10W .5% 0603 SMD - RT0603DRD0739KL
Order 'res 39k ohm 1/10w .5% 0603 smd - RT0603DRD0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KDCT-ND.
RES 39K OHM 1/10W .5% 0603 SMD - RT0603DRD0739KL
Order 'res 39k ohm 1/10w .5% 0603 smd - RT0603DRD0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KDTR-ND.
Send this link via E-Mail
Help With This Screen