Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT - Resistors

Digi-Key Part Number 311-3.9KGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03780
.02170
.01479
Extended Price
0.70
1.89
4.34
14.79
Manufacturer Part Number9C06031A3901JLHFT
DescriptionRES 3.9K OHM 1/10W 5% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A3901JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms3.90K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A3901JLHFT
9C06031A3901JLHFT
311 3 9KGCT ND
31139KGCTND
311-3.9KGCT


Image of RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT

RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT (311-3.9KGCT-ND) - Resistors

Related parts Resistors:
RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT
 Order 'res 3.9k ohm 1/10w 5% 0603 smd - 9C06031A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGCT-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT
 Order 'res 3.9k ohm 1/10w 5% 0603 smd - 9C06031A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGDKR-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT
 Order 'res 3.9k ohm 1/10w 5% 0603 smd - 9C06031A3901JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KGTR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT
 Order 'res 39k ohm 1/10w 5% 0603 smd - 9C06031A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGCT-ND.
RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT
 Order 'res 39k ohm 1/10w 5% 0603 smd - 9C06031A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGDKR-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - RC0603JR-073K9L
 Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGRCT-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
 Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRCT-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - RC0603JR-073K9L
 Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGRDKR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
 Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRDKR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
 Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KGRTR-ND.
RES 3.9K OHM 1/10W 5% 0603 SMD - RC0603JR-073K9L
 Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KGRTR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - 9C06031A3902JLHFT
 Order 'res 39k ohm 1/10w 5% 0603 smd - 9C06031A3902JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KGTR-ND.
RES 3.9K OHM 1/10W .5% 0603 SMD - RT0603DRD073K9L
 Order 'res 3.9k ohm 1/10w .5% 0603 smd - RT0603DRD073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KDCT-ND.
RES 39K OHM 1/10W .5% 0603 SMD - RT0603DRD0739KL
 Order 'res 39k ohm 1/10w .5% 0603 smd - RT0603DRD0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KDCT-ND.
RES 39K OHM 1/10W .5% 0603 SMD - RT0603DRD0739KL
 Order 'res 39k ohm 1/10w .5% 0603 smd - RT0603DRD0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KDTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.9K OHM 1/10W 1% 0603 SMD - RMCF 1/16 3.9K 1% R Next: RES 3.9K OHM 1/10W 5% 0603 SMD - 9C06031A3901JLHFT