RES 39K OHM 1/4W 5% 1206 SMD - 9C12063A3902JLHFT - Resistors
| Digi-Key Part Number | 311-39KETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A3902JLHFT | |||
| Description | RES 39K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3902JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3902JLHFT 9C12063A3902JLHFT 311 39KETR ND 31139KETRND 311-39KETR |
9C12063A3902JLHFT Specification Sheet
RES 39K OHM 1/4W 5% 1206 SMD - 9C12063A3902JLHFT (311-39KETR-ND) - Resistors
Related parts Resistors:RES 39K OHM 1/4W 5% 1206 SMD - 9C12063A3902JLHFT
Order 'res 39k ohm 1/4w 5% 1206 smd - 9C12063A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KECT-ND.
RES 39K OHM 1/4W 5% 1206 SMD - 9C12063A3902JLHFT
Order 'res 39k ohm 1/4w 5% 1206 smd - 9C12063A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KEDKR-ND.
RES 39K OHM 1/4W 5% 1206 SMD - 9C12063A3902JLHFT
Order 'res 39k ohm 1/4w 5% 1206 smd - 9C12063A3902JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KETR-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - 9C12063A3901JLHFT
Order 'res 3.9k ohm 1/4w 5% 1206 smd - 9C12063A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KECT-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - 9C12063A3901JLHFT
Order 'res 3.9k ohm 1/4w 5% 1206 smd - 9C12063A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KEDKR-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RC1206JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KERCT-ND.
RES 39K OHM 1/4W 5% 1206 SMD - RC1206JR-0739KL
Order 'res 39k ohm 1/4w 5% 1206 smd - RC1206JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KERCT-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RC1206JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KERDKR-ND.
RES 39K OHM 1/4W 5% 1206 SMD - RC1206JR-0739KL
Order 'res 39k ohm 1/4w 5% 1206 smd - RC1206JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KERDKR-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RC1206JR-073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KERTR-ND.
RES 39K OHM 1/4W 5% 1206 SMD - RC1206JR-0739KL
Order 'res 39k ohm 1/4w 5% 1206 smd - RC1206JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KERTR-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - 9C12063A3901JLHFT
Order 'res 3.9k ohm 1/4w 5% 1206 smd - 9C12063A3901JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KETR-ND.
RES 39K OHM 1/4W 5% 1206 SMD - CRCW120639K0JNEA
Order 'res 39k ohm 1/4w 5% 1206 smd - CRCW120639K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-39KECT-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - CRCW12063K90JNEA
Order 'res 3.9k ohm 1/4w 5% 1206 smd - CRCW12063K90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9KECT-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - CRCW12063K90JNEA
Order 'res 3.9k ohm 1/4w 5% 1206 smd - CRCW12063K90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9KEDKR-ND.
Send this link via E-Mail
Help With This Screen