RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L
| Digi-Key Part Number | 311-3.9KERDKR-ND |
10 50 200 1000 |
.07400 .04000 .02300 .01569 |
Extended Price
0.74 2.00 4.60 15.69 |
| Manufacturer Part Number | RC1206JR-073K9L | |||
| Description | RES 3.9K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206JR-073K9L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206JR 073K9L RC1206JR073K9L 311 3 9KERDKR ND 31139KERDKRND 311-3.9KERDKR |
RC1206JR-073K9L Specification Sheet
RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L (311-3.9KERDKR-ND)
Related parts :RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RC1206JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KERCT-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RC1206JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KERDKR-ND.
RES 3.9K OHM 1/4W 5% 1206 SMD - RC1206JR-073K9L
Order 'res 3.9k ohm 1/4w 5% 1206 smd - RC1206JR-073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KERTR-ND.
RES 39K OHM 1/4W 5% 1206 SMD - RC1206JR-0739KL
Order 'res 39k ohm 1/4w 5% 1206 smd - RC1206JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KERCT-ND.
RES 39K OHM 1/4W 5% 1206 SMD - RC1206JR-0739KL
Order 'res 39k ohm 1/4w 5% 1206 smd - RC1206JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KERDKR-ND.
RES 39K OHM 1/4W 5% 1206 SMD - RC1206JR-0739KL
Order 'res 39k ohm 1/4w 5% 1206 smd - RC1206JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ERTR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERCT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KERTR-ND.
Send this link via E-Mail
Help With This Screen