RES 39K OHM 1/8W 5% 0805 SMD - 9C08052A3902JLHFT - Resistors
| Digi-Key Part Number | 311-39KACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A3902JLHFT | |||
| Description | RES 39K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3902JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3902JLHFT 9C08052A3902JLHFT 311 39KACT ND 31139KACTND 311-39KACT |
RES 39K OHM 1/8W 5% 0805 SMD - 9C08052A3902JLHFT (311-39KACT-ND) - Resistors
Related parts Resistors:RES 39K OHM 1/8W 5% 0805 SMD - 9C08052A3902JLHFT
Order 'res 39k ohm 1/8w 5% 0805 smd - 9C08052A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KACT-ND.
RES 39K OHM 1/8W 5% 0805 SMD - 9C08052A3902JLHFT
Order 'res 39k ohm 1/8w 5% 0805 smd - 9C08052A3902JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KADKR-ND.
RES 39K OHM 1/8W 5% 0805 SMD - 9C08052A3902JLHFT
Order 'res 39k ohm 1/8w 5% 0805 smd - 9C08052A3902JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KATR-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - 9C08052A3901JLHFT
Order 'res 3.9k ohm 1/8w 5% 0805 smd - 9C08052A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KACT-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - 9C08052A3901JLHFT
Order 'res 3.9k ohm 1/8w 5% 0805 smd - 9C08052A3901JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KADKR-ND.
RES 39K OHM 1/8W 5% 0805 SMD - RC0805JR-0739KL
Order 'res 39k ohm 1/8w 5% 0805 smd - RC0805JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KARCT-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - RC0805JR-073K9L
Order 'res 3.9k ohm 1/8w 5% 0805 smd - RC0805JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KARCT-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - RC0805JR-073K9L
Order 'res 3.9k ohm 1/8w 5% 0805 smd - RC0805JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KARDKR-ND.
RES 39K OHM 1/8W 5% 0805 SMD - RC0805JR-0739KL
Order 'res 39k ohm 1/8w 5% 0805 smd - RC0805JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KARDKR-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - RC0805JR-073K9L
Order 'res 3.9k ohm 1/8w 5% 0805 smd - RC0805JR-073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KARTR-ND.
RES 39K OHM 1/8W 5% 0805 SMD - RC0805JR-0739KL
Order 'res 39k ohm 1/8w 5% 0805 smd - RC0805JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KARTR-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - 9C08052A3901JLHFT
Order 'res 3.9k ohm 1/8w 5% 0805 smd - 9C08052A3901JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KATR-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - CRCW08053K90JNEA
Order 'res 3.9k ohm 1/8w 5% 0805 smd - CRCW08053K90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9KACT-ND.
RES 39K OHM 1/8W 5% 0805 SMD - CRCW080539K0JNEA
Order 'res 39k ohm 1/8w 5% 0805 smd - CRCW080539K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-39KACT-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - CRCW08053K90JNEA
Order 'res 3.9k ohm 1/8w 5% 0805 smd - CRCW08053K90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9KADKR-ND.
Send this link via E-Mail
Help With This Screen