CAP 1800PF 50V CERAMIC X7R 0603 - ECJ-1VB1H182K - Capacitors
| Digi-Key Part Number | PCC1775TR-ND |
4000 8000 12000 24000 48000 100000 |
.00745 .00680 .00648 .00616 .00551 .00446 |
Extended Price
29.80 54.40 77.76 147.84 264.48 446.00 |
| Manufacturer Part Number | ECJ-1VB1H182K | |||
| Description | CAP 1800PF 50V CERAMIC X7R 0603 | |||
| Quantity Available | 44000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB1H182K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB1H182K ECJ1VB1H182K PCC1775TR ND PCC1775TRND PCC1775TR |
ECJ-1VB1H182K Specification Sheet
CAP 1800PF 50V CERAMIC X7R 0603 - ECJ-1VB1H182K (PCC1775TR-ND) - Capacitors
Related parts Capacitors :CAP 1800PF 50V CERAMIC X7R 0603 - ECJ-1VB1H182K
Order 'cap 1800pf 50v ceramic x7r 0603 - ECJ-1VB1H182K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1775CT-ND.
CAP 1800PF 50V CERAMIC X7R 0603 - ECJ-1VB1H182K
Order 'cap 1800pf 50v ceramic x7r 0603 - ECJ-1VB1H182K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1775DKR-ND.
CAP 1800PF 50V CERAMIC X7R 0603 - ECJ-1VB1H182K
Order 'cap 1800pf 50v ceramic x7r 0603 - ECJ-1VB1H182K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1775TR-ND.
CAP 1800PF 50V CERAMIC X7R 0402 - ECJ-0EB1H182K
Order 'cap 1800pf 50v ceramic x7r 0402 - ECJ-0EB1H182K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1724CT-ND.
CAP 1800PF 50V CERAMIC X7R 0402 - ECJ-0EB1H182K
Order 'cap 1800pf 50v ceramic x7r 0402 - ECJ-0EB1H182K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1724DKR-ND.
CAP 1800PF 50V CERAMIC X7R 0402 - ECJ-0EB1H182K
Order 'cap 1800pf 50v ceramic x7r 0402 - ECJ-0EB1H182K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1724TR-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - ECJ-1VB1H102K
Order 'cap 1000pf 50v ceramic x7r 0603 - ECJ-1VB1H102K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1772CT-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - ECJ-1VB1H102K
Order 'cap 1000pf 50v ceramic x7r 0603 - ECJ-1VB1H102K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1772DKR-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - ECJ-1VB1H102K
Order 'cap 1000pf 50v ceramic x7r 0603 - ECJ-1VB1H102K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1772TR-ND.
CAP 1200PF 50V CERAMIC X7R 0603 - ECJ-1VB1H122K
Order 'cap 1200pf 50v ceramic x7r 0603 - ECJ-1VB1H122K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1773CT-ND.
CAP 1200PF 50V CERAMIC X7R 0603 - ECJ-1VB1H122K
Order 'cap 1200pf 50v ceramic x7r 0603 - ECJ-1VB1H122K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1773DKR-ND.
CAP 1200PF 50V CERAMIC X7R 0603 - ECJ-1VB1H122K
Order 'cap 1200pf 50v ceramic x7r 0603 - ECJ-1VB1H122K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1773TR-ND.
CAP 1500PF 50V CERAMIC X7R 0603 - ECJ-1VB1H152K
Order 'cap 1500pf 50v ceramic x7r 0603 - ECJ-1VB1H152K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1774CT-ND.
CAP 1500PF 50V CERAMIC X7R 0603 - ECJ-1VB1H152K
Order 'cap 1500pf 50v ceramic x7r 0603 - ECJ-1VB1H152K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1774DKR-ND.
CAP 1500PF 50V CERAMIC X7R 0603 - ECJ-1VB1H152K
Order 'cap 1500pf 50v ceramic x7r 0603 - ECJ-1VB1H152K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1774TR-ND.
Send this link via E-Mail
Help With This Screen