RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3 - Resistors
| Digi-Key Part Number | 311-3.9JCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A3R90JGHF3 | |||
| Description | RES 3.9 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 1740 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A3R90JGHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A3R90JGHF3 9C04021A3R90JGHF3 311 3 9JCT ND 31139JCTND 311-3.9JCT |
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3 (311-3.9JCT-ND) - Resistors
Related parts Resistors:RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JCT-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9JTR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JCT-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JRCT-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JRCT-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JRDKR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JRDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9JRTR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39JRTR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39JTR-ND.
RES 39 OHM 1/16W .5% 0402 SMD - RT0402DRE0739RL
Order 'res 39 ohm 1/16w .5% 0402 smd - RT0402DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39UCT-ND.
RES 39 OHM 1/16W .5% 0402 SMD - RT0402DRE0739RL
Order 'res 39 ohm 1/16w .5% 0402 smd - RT0402DRE0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39UTR-ND.
RES 39 OHM 1/16W .5% 0402 SMD - RT0402DRE0739RL
Order 'res 39 ohm 1/16w .5% 0402 smd - RT0402DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39UDKR-ND.
Send this link via E-Mail
Help With This Screen