Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3

Digi-Key Part Number 311-39JCT-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C04021A39R0JLHF3
DescriptionRES 39 OHM 1/16W 5% 0402 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C04021A39R0JLHF3
VendorYageo (VA)
CategoryResistors
Resistance In Ohms39.0
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A39R0JLHF3
9C04021A39R0JLHF3
311 39JCT ND
31139JCTND
311-39JCT


Image of RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3

RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3 (311-39JCT-ND)

Related parts :
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
 Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JCT-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
 Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JDKR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
 Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39JTR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
 Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JCT-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
 Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
 Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JRCT-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
 Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JRCT-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
 Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JRDKR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
 Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JRDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
 Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9JRTR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
 Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39JRTR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
 Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9JTR-ND.
RES 39 OHM 1/16W .5% 0402 SMD - RT0402DRE0739RL
 Order 'res 39 ohm 1/16w .5% 0402 smd - RT0402DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39UCT-ND.
RES 39 OHM 1/16W .5% 0402 SMD - RT0402DRE0739RL
 Order 'res 39 ohm 1/16w .5% 0402 smd - RT0402DRE0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39UTR-ND.
RES 39 OHM 1/16W .5% 0402 SMD - RT0402DRE0739RL
 Order 'res 39 ohm 1/16w .5% 0402 smd - RT0402DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39UDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 39 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J390V Next: RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3