Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 39 OHM 1/10W 5% 0603 SMD - 9C06031A39R0JLHFT - Resistors

Digi-Key Part Number 311-39GTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00330
.00297
.00264
.00220
.00183
.00165
.00149
Extended Price
16.50
29.70
66.00
110.00
183.00
412.50
745.00
Manufacturer Part Number9C06031A39R0JLHFT
DescriptionRES 39 OHM 1/10W 5% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A39R0JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms39.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A39R0JLHFT
9C06031A39R0JLHFT
311 39GTR ND
31139GTRND
311-39GTR


Image of RES 39 OHM 1/10W 5% 0603 SMD - 9C06031A39R0JLHFT

RES 39 OHM 1/10W 5% 0603 SMD - 9C06031A39R0JLHFT (311-39GTR-ND) - Resistors

Related parts Resistors:
RES 39 OHM 1/10W 5% 0603 SMD - 9C06031A39R0JLHFT
 Order 'res 39 ohm 1/10w 5% 0603 smd - 9C06031A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39GCT-ND.
RES 39 OHM 1/10W 5% 0603 SMD - 9C06031A39R0JLHFT
 Order 'res 39 ohm 1/10w 5% 0603 smd - 9C06031A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39GDKR-ND.
RES 39 OHM 1/10W 5% 0603 SMD - 9C06031A39R0JLHFT
 Order 'res 39 ohm 1/10w 5% 0603 smd - 9C06031A39R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39GTR-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - 9C06031A3R90JGHFT
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - 9C06031A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9GCT-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - 9C06031A3R90JGHFT
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - 9C06031A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9GDKR-ND.
RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL
 Order 'res 39 ohm 1/10w 5% 0603 smd - RC0603JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39GRCT-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - RC0603JR-073R9L
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - RC0603JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9GRCT-ND.
RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL
 Order 'res 39 ohm 1/10w 5% 0603 smd - RC0603JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39GRDKR-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - RC0603JR-073R9L
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - RC0603JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9GRDKR-ND.
RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL
 Order 'res 39 ohm 1/10w 5% 0603 smd - RC0603JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39GRTR-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - RC0603JR-073R9L
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - RC0603JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9GRTR-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - 9C06031A3R90JGHFT
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - 9C06031A3R90JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9GTR-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - CRCW06033R90JNEA
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - CRCW06033R90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9GCT-ND.
RES 39 OHM 1/10W 5% 0603 SMD - CRCW060339R0JNEA
 Order 'res 39 ohm 1/10w 5% 0603 smd - CRCW060339R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-39GCT-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - CRCW06033R90JNEA
 Order 'res 3.9 ohm 1/10w 5% 0603 smd - CRCW06033R90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9GDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 39 OHM 1/10W 5% 0603 SMD - 9C06031A39R0JLHFT Next: RES 39 OHM 1/10W 5% 0603 SMD - CRCW060339R0JNEA