RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL - Resistors
| Digi-Key Part Number | 311-39GRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00207 .00186 .00166 .00138 .00115 .00104 .00093 |
Extended Price
10.35 18.60 41.50 69.00 115.00 260.00 465.00 |
| Manufacturer Part Number | RC0603JR-0739RL | |||
| Description | RES 39 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 565000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603JR-0739RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603JR 0739RL RC0603JR0739RL 311 39GRTR ND 31139GRTRND 311-39GRTR |
RC0603JR-0739RL Specification Sheet
RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL (311-39GRTR-ND) - Resistors
Related parts Resistors:RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL
Order 'res 39 ohm 1/10w 5% 0603 smd - RC0603JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39GRCT-ND.
RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL
Order 'res 39 ohm 1/10w 5% 0603 smd - RC0603JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39GRDKR-ND.
RES 39 OHM 1/10W 5% 0603 SMD - RC0603JR-0739RL
Order 'res 39 ohm 1/10w 5% 0603 smd - RC0603JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39GRTR-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - RC0603JR-073R9L
Order 'res 3.9 ohm 1/10w 5% 0603 smd - RC0603JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9GRCT-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - RC0603JR-073R9L
Order 'res 3.9 ohm 1/10w 5% 0603 smd - RC0603JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9GRDKR-ND.
RES 3.9 OHM 1/10W 5% 0603 SMD - RC0603JR-073R9L
Order 'res 3.9 ohm 1/10w 5% 0603 smd - RC0603JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
Send this link via E-Mail
Help With This Screen