RES 3.9 OHM 1/4W 5% 1206 SMD - 9C12063A3R90JGHFT - Resistors
| Digi-Key Part Number | 311-3.9ETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A3R90JGHFT | |||
| Description | RES 3.9 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3R90JGHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3R90JGHFT 9C12063A3R90JGHFT 311 3 9ETR ND 31139ETRND 311-3.9ETR |
RES 3.9 OHM 1/4W 5% 1206 SMD - 9C12063A3R90JGHFT (311-3.9ETR-ND) - Resistors
Related parts Resistors:RES 3.9 OHM 1/4W 5% 1206 SMD - 9C12063A3R90JGHFT
Order 'res 3.9 ohm 1/4w 5% 1206 smd - 9C12063A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ECT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - 9C12063A3R90JGHFT
Order 'res 3.9 ohm 1/4w 5% 1206 smd - 9C12063A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9EDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - 9C12063A3R90JGHFT
Order 'res 3.9 ohm 1/4w 5% 1206 smd - 9C12063A3R90JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9ETR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - 9C12063A39R0JLHFT
Order 'res 39 ohm 1/4w 5% 1206 smd - 9C12063A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ECT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - 9C12063A39R0JLHFT
Order 'res 39 ohm 1/4w 5% 1206 smd - 9C12063A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39EDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - RC1206JR-073R9L
Order 'res 3.9 ohm 1/4w 5% 1206 smd - RC1206JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ERCT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - RC1206JR-0739RL
Order 'res 39 ohm 1/4w 5% 1206 smd - RC1206JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ERCT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - RC1206JR-0739RL
Order 'res 39 ohm 1/4w 5% 1206 smd - RC1206JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ERDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - RC1206JR-073R9L
Order 'res 3.9 ohm 1/4w 5% 1206 smd - RC1206JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ERDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - RC1206JR-073R9L
Order 'res 3.9 ohm 1/4w 5% 1206 smd - RC1206JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9ERTR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - RC1206JR-0739RL
Order 'res 39 ohm 1/4w 5% 1206 smd - RC1206JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39ERTR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - 9C12063A39R0JLHFT
Order 'res 39 ohm 1/4w 5% 1206 smd - 9C12063A39R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39ETR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - CRCW120639R0JNEA
Order 'res 39 ohm 1/4w 5% 1206 smd - CRCW120639R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-39ECT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - CRCW12063R90JNEA
Order 'res 3.9 ohm 1/4w 5% 1206 smd - CRCW12063R90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9ECT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - CRCW12063R90JNEA
Order 'res 3.9 ohm 1/4w 5% 1206 smd - CRCW12063R90JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9EDKR-ND.
Send this link via E-Mail
Help With This Screen