RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT - Resistors
| Digi-Key Part Number | 311-39ATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C08052A39R0JLHFT | |||
| Description | RES 39 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A39R0JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A39R0JLHFT 9C08052A39R0JLHFT 311 39ATR ND 31139ATRND 311-39ATR |
9C08052A39R0JLHFT Specification Sheet
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT (311-39ATR-ND) - Resistors
Related parts Resistors:RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ACT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ADKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39ATR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ACT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ADKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - RC0805JR-0739RL
Order 'res 39 ohm 1/8w 5% 0805 smd - RC0805JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ARCT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - RC0805JR-073R9L
Order 'res 3.9 ohm 1/8w 5% 0805 smd - RC0805JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ARCT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - RC0805JR-0739RL
Order 'res 39 ohm 1/8w 5% 0805 smd - RC0805JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ARDKR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - RC0805JR-073R9L
Order 'res 3.9 ohm 1/8w 5% 0805 smd - RC0805JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ARDKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - RC0805JR-0739RL
Order 'res 39 ohm 1/8w 5% 0805 smd - RC0805JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39ARTR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - RC0805JR-073R9L
Order 'res 3.9 ohm 1/8w 5% 0805 smd - RC0805JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9ARTR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9ATR-ND.
RES 39 OHM 1/8W .5% 0805 SMD - RT0805DRE0739RL
Order 'res 39 ohm 1/8w .5% 0805 smd - RT0805DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39BCT-ND.
RES 39 OHM 1/8W .5% 0805 SMD - RT0805DRE0739RL
Order 'res 39 ohm 1/8w .5% 0805 smd - RT0805DRE0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39BTR-ND.
RES 39 OHM 1/8W .5% 0805 SMD - RT0805DRE0739RL
Order 'res 39 ohm 1/8w .5% 0805 smd - RT0805DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39BDKR-ND.
Send this link via E-Mail
Help With This Screen