RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT - Resistors
| Digi-Key Part Number | 311-3.9ADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A3R90JGHFT | |||
| Description | RES 3.9 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3R90JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3R90JGHFT 9C08052A3R90JGHFT 311 3 9ADKR ND 31139ADKRND 311-3.9ADKR |
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT (311-3.9ADKR-ND) - Resistors
Related parts Resistors:RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ACT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ADKR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9ATR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ACT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ADKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - RC0805JR-0739RL
Order 'res 39 ohm 1/8w 5% 0805 smd - RC0805JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ARCT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - RC0805JR-073R9L
Order 'res 3.9 ohm 1/8w 5% 0805 smd - RC0805JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ARCT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - RC0805JR-0739RL
Order 'res 39 ohm 1/8w 5% 0805 smd - RC0805JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ARDKR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - RC0805JR-073R9L
Order 'res 3.9 ohm 1/8w 5% 0805 smd - RC0805JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ARDKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - RC0805JR-0739RL
Order 'res 39 ohm 1/8w 5% 0805 smd - RC0805JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39ARTR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - RC0805JR-073R9L
Order 'res 3.9 ohm 1/8w 5% 0805 smd - RC0805JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9ARTR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39ATR-ND.
RES 39 OHM 1/8W .5% 0805 SMD - RT0805DRE0739RL
Order 'res 39 ohm 1/8w .5% 0805 smd - RT0805DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39BCT-ND.
RES 39 OHM 1/8W .5% 0805 SMD - RT0805DRE0739RL
Order 'res 39 ohm 1/8w .5% 0805 smd - RT0805DRE0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39BTR-ND.
RES 39 OHM 1/8W .5% 0805 SMD - RT0805DRE0739RL
Order 'res 39 ohm 1/8w .5% 0805 smd - RT0805DRE0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39BDKR-ND.
Send this link via E-Mail
Help With This Screen