RES 3.92K OHM 1/16W 1% 0402 SMD - 9C04021A3921FLHF3
| Digi-Key Part Number | 311-3.92KLCT-ND |
10 50 200 1000 |
.09400 .05040 .02890 .01972 |
Extended Price
0.94 2.52 5.78 19.72 |
| Manufacturer Part Number | 9C04021A3921FLHF3 | |||
| Description | RES 3.92K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 5990 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A3921FLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.92K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A3921FLHF3 9C04021A3921FLHF3 311 3 92KLCT ND 311392KLCTND 311-3.92KLCT |
RES 3.92K OHM 1/16W 1% 0402 SMD - 9C04021A3921FLHF3 (311-3.92KLCT-ND)
Related parts :RES 39.2K OHM 1/16W 1% 0402 SMD - 9C04021A3922FLHF3
Order 'res 39.2k ohm 1/16w 1% 0402 smd - 9C04021A3922FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.2KLTR-ND.
RES 3.92K OHM 1/16W .1% SMD 0402 - 9T04021A3921BAHF3
Order 'res 3.92k ohm 1/16w .1% smd 0402 - 9T04021A3921BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3921BAHF3-ND.
RES 3.92K OHM 1/16W .1% SMD 0402 - 9T04021A3921BBHF3
Order 'res 3.92k ohm 1/16w .1% smd 0402 - 9T04021A3921BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3921BBHF3-ND.
RES 3.92K OHM 1/16W .5% SMD 0402 - 9T04021A3921DAHF3
Order 'res 3.92k ohm 1/16w .5% smd 0402 - 9T04021A3921DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3921DAHF3-ND.
RES 3.92K OHM 1/16W .5% SMD 0402 - 9T04021A3921DBHF3
Order 'res 3.92k ohm 1/16w .5% smd 0402 - 9T04021A3921DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3921DBHF3-ND.
RES 3.92K OHM 1/16W 1% SMD 0402 - 9T04021A3921FBHF3
Order 'res 3.92k ohm 1/16w 1% smd 0402 - 9T04021A3921FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3921FBHF3-ND.
RES 39.2K OHM 1/16W .1% SMD 0402 - 9T04021A3922BAHF3
Order 'res 39.2k ohm 1/16w .1% smd 0402 - 9T04021A3922BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3922BAHF3-ND.
RES 39.2K OHM 1/16W .1% SMD 0402 - 9T04021A3922BBHF3
Order 'res 39.2k ohm 1/16w .1% smd 0402 - 9T04021A3922BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3922BBHF3-ND.
RES 39.2K OHM 1/16W .5% SMD 0402 - 9T04021A3922DAHF3
Order 'res 39.2k ohm 1/16w .5% smd 0402 - 9T04021A3922DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3922DAHF3-ND.
RES 39.2K OHM 1/16W .5% SMD 0402 - 9T04021A3922DBHF3
Order 'res 39.2k ohm 1/16w .5% smd 0402 - 9T04021A3922DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3922DBHF3-ND.
RES 39.2K OHM 1/16W 1% SMD 0402 - 9T04021A3922FBHF3
Order 'res 39.2k ohm 1/16w 1% smd 0402 - 9T04021A3922FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3922FBHF3-ND.
RES 39.2K OHM 1/16W .1% SMD 0402 - RT0402BRD0739K2L
Order 'res 39.2k ohm 1/16w .1% smd 0402 - RT0402BRD0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0739K2L-ND.
RES 3.92K OHM 1/16W .1% SMD 0402 - RT0402BRD073K92L
Order 'res 3.92k ohm 1/16w .1% smd 0402 - RT0402BRD073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD073K92L-ND.
RES 39.2K OHM 1/16W .1% SMD 0402 - RT0402BRE0739K2L
Order 'res 39.2k ohm 1/16w .1% smd 0402 - RT0402BRE0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0739K2L-ND.
RES 3.92K OHM 1/16W .1% SMD 0402 - RT0402BRE073K92L
Order 'res 3.92k ohm 1/16w .1% smd 0402 - RT0402BRE073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE073K92L-ND.
Send this link via E-Mail
Help With This Screen