RES 39.2K OHM 1/10W 1% 0603 SMD - 9C06031A3922FKHFT - Resistors
| Digi-Key Part Number | 311-39.2KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A3922FKHFT | |||
| Description | RES 39.2K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3922FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.2K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3922FKHFT 9C06031A3922FKHFT 311 39 2KHTR ND 311392KHTRND 311-39.2KHTR |
RES 39.2K OHM 1/10W 1% 0603 SMD - 9C06031A3922FKHFT (311-39.2KHTR-ND) - Resistors
Related parts Resistors:RES 3.92K OHM 1/10W 1% 0603 SMD - 9C06031A3921FKHFT
Order 'res 3.92k ohm 1/10w 1% 0603 smd - 9C06031A3921FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.92KHTR-ND.
RES 392K OHM 1/10W 1% 0603 SMD - 9C06031A3923FKHFT
Order 'res 392k ohm 1/10w 1% 0603 smd - 9C06031A3923FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-392KHTR-ND.
RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L
Order 'res 3.92k ohm 1/10w .5% 0603 smd - RT0603DRD073K92L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92KDCT-ND.
RES 3.92K OHM 1/10W .5% 0603 SMD - RT0603DRD073K92L
Order 'res 3.92k ohm 1/10w .5% 0603 smd - RT0603DRD073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.92KDTR-ND.
RES 3.92K OHM 1/10W .1% SMD 0603 - 9T06031A3921BAHFT
Order 'res 3.92k ohm 1/10w .1% smd 0603 - 9T06031A3921BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3921BAHFT-ND.
RES 3.92K OHM 1/10W .5% SMD 0603 - 9T06031A3921DAHFT
Order 'res 3.92k ohm 1/10w .5% smd 0603 - 9T06031A3921DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3921DAHFT-ND.
RES 3.92K OHM 1/10W .5% SMD 0603 - 9T06031A3921DBHFT
Order 'res 3.92k ohm 1/10w .5% smd 0603 - 9T06031A3921DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3921DBHFT-ND.
RES 3.92K OHM 1/10W 1% SMD 0603 - 9T06031A3921FBHFT
Order 'res 3.92k ohm 1/10w 1% smd 0603 - 9T06031A3921FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3921FBHFT-ND.
RES 39.2K OHM 1/10W .1% SMD 0603 - 9T06031A3922BAHFT
Order 'res 39.2k ohm 1/10w .1% smd 0603 - 9T06031A3922BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3922BAHFT-ND.
RES 39.2K OHM 1/10W .5% SMD 0603 - 9T06031A3922DAHFT
Order 'res 39.2k ohm 1/10w .5% smd 0603 - 9T06031A3922DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3922DAHFT-ND.
RES 39.2K OHM 1/10W .5% SMD 0603 - 9T06031A3922DBHFT
Order 'res 39.2k ohm 1/10w .5% smd 0603 - 9T06031A3922DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3922DBHFT-ND.
RES 39.2K OHM 1/10W 1% SMD 0603 - 9T06031A3922FBHFT
Order 'res 39.2k ohm 1/10w 1% smd 0603 - 9T06031A3922FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3922FBHFT-ND.
RES 39.2K OHM 1/10W .1% SMD 0603 - RT0603BRD0739K2L
Order 'res 39.2k ohm 1/10w .1% smd 0603 - RT0603BRD0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0739K2L-ND.
RES 3.92K OHM 1/10W .1% SMD 0603 - RT0603BRD073K92L
Order 'res 3.92k ohm 1/10w .1% smd 0603 - RT0603BRD073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD073K92L-ND.
RES 39.2K OHM 1/10W .5% SMD 0603 - RT0603DRD0739K2L
Order 'res 39.2k ohm 1/10w .5% smd 0603 - RT0603DRD0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0739K2L-ND.
Send this link via E-Mail
Help With This Screen