STD-I AMD BOX (3.25X4.38X1.5) - 131-I-ALMOND - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR131-IA-ND |
1 25 50 100 250 500 |
6.21000 4.92520 4.23560 3.74300 3.34900 2.95500 |
Extended Price
6.21 123.13 211.78 374.30 837.25 1477.50 |
| Manufacturer Part Number | 131-I-ALMOND | |||
| Description | STD-I AMD BOX (3.25X4.38X1.5) | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 131-I-ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Split Sides |
| Features | PCB Supports |
| Material | Plastic - ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.38" L x 3.25" W x 1.51" H (111.25mm x 82.55mm x 38.35mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
131 I ALMOND 131IALMOND SR131 IA ND SR131IAND SR131-IA |
131-I-ALMOND Specification Sheet
STD-I AMD BOX (3.25X4.38X1.5) - 131-I-ALMOND (SR131-IA-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:STD-I AMD BOX (3.25X4.38X1.5) - 131-I-ALMOND
Order 'std-i amd box (3.25x4.38x1.5) - 131-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IA-ND.
STD AMD BOX (3.25X4.38X1.5) - 131-ALMOND
Order 'std amd box (3.25x4.38x1.5) - 131-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131A-ND.
STD-I AMD BOX (3.25X4.38X0.9) - 031-I-ALMOND
Order 'std-i amd box (3.25x4.38x0.9) - 031-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IA-ND.
STD-I AMD BOX (3.25X5.624X0.9) - 051-I-ALMOND
Order 'std-i amd box (3.25x5.624x0.9) - 051-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-IA-ND.
STD-I AMD BOX (2.25X3.6X0.995) - 110-I-ALMOND
Order 'std-i amd box (2.25x3.6x0.995) - 110-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR110-IA-ND.
STD-I BLK BOX (3.25X4.38X1.5) - 131-I-BLACK
Order 'std-i blk box (3.25x4.38x1.5) - 131-I-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IB-ND.
STD-I GRY BOX (3.25X4.38X1.5) - 131-I-GRAY
Order 'std-i gry box (3.25x4.38x1.5) - 131-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IG-ND.
STD-I AMD BOX (3.25X5.624X1.5) - 151-I-ALMOND
Order 'std-i amd box (3.25x5.624x1.5) - 151-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IA-ND.
STD-I AMD BOX (4.876X6.876X2.0) - 172-I-ALMOND
Order 'std-i amd box (4.876x6.876x2.0) - 172-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR172-IA-ND.
STD-I AMD BOX (4.876X6.876X2.5) - 173-I-ALMOND
Order 'std-i amd box (4.876x6.876x2.5) - 173-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR173-IA-ND.
9V-I AMD BOX (3.25X4.38X1.5) - 231-I-ALMOND
Order '9v-i amd box (3.25x4.38x1.5) - 231-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231-IA-ND.
STD BLK BOX (3.25X4.38X1.5) - 131-BLACK
Order 'std blk box (3.25x4.38x1.5) - 131-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131B-ND.
STD GRY BOX (3.25X4.38X1.5) - 131-GRAY
Order 'std gry box (3.25x4.38x1.5) - 131-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131G-ND.
SLANT AMD BOX (3.25X5.6X1.5) - 15-S-ALMOND
Order 'slant amd box (3.25x5.6x1.5) - 15-S-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SA-ND.
9V-I AMD BOX (3.25X5.624X1.5) - 251-I-ALMOND
Order '9v-i amd box (3.25x5.624x1.5) - 251-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR251-IA-ND.
Send this link via E-Mail
Help With This Screen