RES 39.2K OHM 1/8W 1% 0805 SMD - 9C08052A3922FKHFT - Resistors
| Digi-Key Part Number | 311-39.2KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3922FKHFT | |||
| Description | RES 39.2K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3922FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3922FKHFT 9C08052A3922FKHFT 311 39 2KCCT ND 311392KCCTND 311-39.2KCCT |
RES 39.2K OHM 1/8W 1% 0805 SMD - 9C08052A3922FKHFT (311-39.2KCCT-ND) - Resistors
Related parts Resistors:RES 392K OHM 1/8W 1% 0805 SMD - 9C08052A3923FKHFT
Order 'res 392k ohm 1/8w 1% 0805 smd - 9C08052A3923FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-392KCTR-ND.
RES 3.92K OHM 1/8W 1% 0805 SMD - 9C08052A3921FKHFT
Order 'res 3.92k ohm 1/8w 1% 0805 smd - 9C08052A3921FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.92KCTR-ND.
RES 3.92K OHM 1/8W .1% SMD 0805 - 9T08052A3921BAHFT
Order 'res 3.92k ohm 1/8w .1% smd 0805 - 9T08052A3921BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921BAHFT-ND.
RES 3.92K OHM 1/8W .1% SMD 0805 - 9T08052A3921BBHFT
Order 'res 3.92k ohm 1/8w .1% smd 0805 - 9T08052A3921BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921BBHFT-ND.
RES 3.92K OHM 1/8W .25% SMD 0805 - 9T08052A3921CAHFT
Order 'res 3.92k ohm 1/8w .25% smd 0805 - 9T08052A3921CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921CAHFT-ND.
RES 3.92K OHM 1/8W .25% SMD 0805 - 9T08052A3921CBHFT
Order 'res 3.92k ohm 1/8w .25% smd 0805 - 9T08052A3921CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921CBHFT-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DAHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DAHFT-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DBHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DBHFT-ND.
RES 3.92K OHM 1/8W 1% SMD 0805 - 9T08052A3921FBHFT
Order 'res 3.92k ohm 1/8w 1% smd 0805 - 9T08052A3921FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921FBHFT-ND.
RES 39.2K OHM 1/8W .1% SMD 0805 - 9T08052A3922BAHFT
Order 'res 39.2k ohm 1/8w .1% smd 0805 - 9T08052A3922BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922BAHFT-ND.
RES 39.2K OHM 1/8W .1% SMD 0805 - 9T08052A3922BBHFT
Order 'res 39.2k ohm 1/8w .1% smd 0805 - 9T08052A3922BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922BBHFT-ND.
RES 39.2K OHM 1/8W .25% SMD 0805 - 9T08052A3922CAHFT
Order 'res 39.2k ohm 1/8w .25% smd 0805 - 9T08052A3922CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922CAHFT-ND.
RES 39.2K OHM 1/8W .25% SMD 0805 - 9T08052A3922CBHFT
Order 'res 39.2k ohm 1/8w .25% smd 0805 - 9T08052A3922CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922CBHFT-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - 9T08052A3922DAHFT
Order 'res 39.2k ohm 1/8w .5% smd 0805 - 9T08052A3922DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922DAHFT-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - 9T08052A3922DBHFT
Order 'res 39.2k ohm 1/8w .5% smd 0805 - 9T08052A3922DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922DBHFT-ND.
Send this link via E-Mail
Help With This Screen