Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

STD GRY BOX (3.25X4.38X1.5) - 131-GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SR131G-ND
Price Break
1
25
50
100
250
500
Unit Price
6.21000
4.92520
4.23560
3.74300
3.34900
2.95500
Extended Price
6.21
123.13
211.78
374.30
837.25
1477.50
Manufacturer Part Number131-GRAY
DescriptionSTD GRY BOX (3.25X4.38X1.5)
Quantity Available 229
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information131-GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.38" L x 3.25" W x 1.51" H (111.25mm x 82.55mm x 38.35mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 131 GRAY
131GRAY
SR131G ND
SR131GND
SR131G

131-GRAY Specification Sheet

Image of STD GRY BOX (3.25X4.38X1.5) - 131-GRAY

STD GRY BOX (3.25X4.38X1.5) - 131-GRAY (SR131G-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
STD GRY BOX (3.25X4.38X1.5) - 131-GRAY
 Order 'std gry box (3.25x4.38x1.5) - 131-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131G-ND.
STD-I GRY BOX (3.25X4.38X1.5) - 131-I-GRAY
 Order 'std-i gry box (3.25x4.38x1.5) - 131-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IG-ND.
STD GRY BOX (3.25X4.38X0.9) - 031-GRAY
 Order 'std gry box (3.25x4.38x0.9) - 031-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031G-ND.
STD GRY BOX (3.25X4.38X1.9) - 033-GRAY
 Order 'std gry box (3.25x4.38x1.9) - 033-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033G-ND.
STD GRY BOX (3.25X5.624X1.4) - 052-GRAY
 Order 'std gry box (3.25x5.624x1.4) - 052-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052G-ND.
STD GRY BOX (3.25X5.624X1.9) - 053-GRAY
 Order 'std gry box (3.25x5.624x1.9) - 053-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053G-ND.
STD GRY BOX (2.25X3.6X1.5) - 111-GRAY
 Order 'std gry box (2.25x3.6x1.5) - 111-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR111G-ND.
STD AMD BOX (3.25X4.38X1.5) - 131-ALMOND
 Order 'std amd box (3.25x4.38x1.5) - 131-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131A-ND.
STD BLK BOX (3.25X4.38X1.5) - 131-BLACK
 Order 'std blk box (3.25x4.38x1.5) - 131-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131B-ND.
STD GRY BOX (3.25X4.38X2.5) - 133-GRAY
 Order 'std gry box (3.25x4.38x2.5) - 133-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR133G-ND.
STD GRY BOX (3.25X5.624X1.5) - 151-GRAY
 Order 'std gry box (3.25x5.624x1.5) - 151-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151G-ND.
STD GRY BOX (3.25X5.624X2.0) - 152-GRAY
 Order 'std gry box (3.25x5.624x2.0) - 152-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152G-ND.
STD GRY BOX (4.876X6.876X2.0) - 172-GRAY
 Order 'std gry box (4.876x6.876x2.0) - 172-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR172G-ND.
STD GRY BOX (4.876X6.876X2.5) - 173-GRAY
 Order 'std gry box (4.876x6.876x2.5) - 173-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR173G-ND.
STD-I AMD BOX (3.25X4.38X1.5) - 131-I-ALMOND
 Order 'std-i amd box (3.25x4.38x1.5) - 131-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: STD GRY BOX (3.25X4.38X0.9) - 031-GRAY Next: STD GRY BOX (3.25X4.38X1.9) - 033-GRAY