RES 392 OHM 1/8W 1% 0805 SMD - 9C08052A3920FKHFT - Resistors
| Digi-Key Part Number | 311-392CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3920FKHFT | |||
| Description | RES 392 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3920FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 392 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3920FKHFT 9C08052A3920FKHFT 311 392CCT ND 311392CCTND 311-392CCT |
9C08052A3920FKHFT Specification Sheet
RES 392 OHM 1/8W 1% 0805 SMD - 9C08052A3920FKHFT (311-392CCT-ND) - Resistors
Related parts Resistors:RES 3.92 OHM 1/8W 1% 0805 SMD - 9C08052A3R92FGHFT
Order 'res 3.92 ohm 1/8w 1% 0805 smd - 9C08052A3R92FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.92CTR-ND.
RES 39.2 OHM 1/8W 1% 0805 SMD - 9C08052A39R2FKHFT
Order 'res 39.2 ohm 1/8w 1% 0805 smd - 9C08052A39R2FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.2CTR-ND.
RES 392 OHM 1/8W .1% SMD 0805 - 9T08052A3920BAHFT
Order 'res 392 ohm 1/8w .1% smd 0805 - 9T08052A3920BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920BAHFT-ND.
RES 392 OHM 1/8W .1% SMD 0805 - 9T08052A3920BBHFT
Order 'res 392 ohm 1/8w .1% smd 0805 - 9T08052A3920BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920BBHFT-ND.
RES 392 OHM 1/8W .25% SMD 0805 - 9T08052A3920CAHFT
Order 'res 392 ohm 1/8w .25% smd 0805 - 9T08052A3920CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920CAHFT-ND.
RES 392 OHM 1/8W .25% SMD 0805 - 9T08052A3920CBHFT
Order 'res 392 ohm 1/8w .25% smd 0805 - 9T08052A3920CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920CBHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DAHFT
Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DAHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DBHFT
Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DBHFT-ND.
RES 392 OHM 1/8W 1% SMD 0805 - 9T08052A3920FBHFT
Order 'res 392 ohm 1/8w 1% smd 0805 - 9T08052A3920FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920FBHFT-ND.
RES 39.2 OHM 1/8W .1% SMD 0805 - 9T08052A39R2BAHFT
Order 'res 39.2 ohm 1/8w .1% smd 0805 - 9T08052A39R2BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2BAHFT-ND.
RES 39.2 OHM 1/8W .1% SMD 0805 - 9T08052A39R2BBHFT
Order 'res 39.2 ohm 1/8w .1% smd 0805 - 9T08052A39R2BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2BBHFT-ND.
RES 39.2 OHM 1/8W .25% SMD 0805 - 9T08052A39R2CAHFT
Order 'res 39.2 ohm 1/8w .25% smd 0805 - 9T08052A39R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2CAHFT-ND.
RES 39.2 OHM 1/8W .25% SMD 0805 - 9T08052A39R2CBHFT
Order 'res 39.2 ohm 1/8w .25% smd 0805 - 9T08052A39R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2CBHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 0805 - 9T08052A39R2DAHFT
Order 'res 39.2 ohm 1/8w .5% smd 0805 - 9T08052A39R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2DAHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 0805 - 9T08052A39R2DBHFT
Order 'res 39.2 ohm 1/8w .5% smd 0805 - 9T08052A39R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2DBHFT-ND.
Send this link via E-Mail
Help With This Screen