Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.92 OHM 1/8W 1% 0805 SMD - 9C08052A3R92FGHFT - Resistors

Digi-Key Part Number 311-3.92CCT-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C08052A3R92FGHFT
DescriptionRES 3.92 OHM 1/8W 1% 0805 SMD
Quantity Available 240
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A3R92FGHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms3.92
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A3R92FGHFT
9C08052A3R92FGHFT
311 3 92CCT ND
311392CCTND
311-3.92CCT


Image of RES 3.92 OHM 1/8W 1% 0805 SMD - 9C08052A3R92FGHFT

RES 3.92 OHM 1/8W 1% 0805 SMD - 9C08052A3R92FGHFT (311-3.92CCT-ND) - Resistors

Related parts Resistors:
RES 39.2 OHM 1/8W 1% 0805 SMD - 9C08052A39R2FKHFT
 Order 'res 39.2 ohm 1/8w 1% 0805 smd - 9C08052A39R2FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.2CTR-ND.
RES 392 OHM 1/8W .1% SMD 0805 - 9T08052A3920BAHFT
 Order 'res 392 ohm 1/8w .1% smd 0805 - 9T08052A3920BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920BAHFT-ND.
RES 392 OHM 1/8W .1% SMD 0805 - 9T08052A3920BBHFT
 Order 'res 392 ohm 1/8w .1% smd 0805 - 9T08052A3920BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920BBHFT-ND.
RES 392 OHM 1/8W .25% SMD 0805 - 9T08052A3920CAHFT
 Order 'res 392 ohm 1/8w .25% smd 0805 - 9T08052A3920CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920CAHFT-ND.
RES 392 OHM 1/8W .25% SMD 0805 - 9T08052A3920CBHFT
 Order 'res 392 ohm 1/8w .25% smd 0805 - 9T08052A3920CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920CBHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DAHFT
 Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DAHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DBHFT
 Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DBHFT-ND.
RES 392 OHM 1/8W 1% SMD 0805 - 9T08052A3920FBHFT
 Order 'res 392 ohm 1/8w 1% smd 0805 - 9T08052A3920FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920FBHFT-ND.
RES 39.2 OHM 1/8W .1% SMD 0805 - 9T08052A39R2BAHFT
 Order 'res 39.2 ohm 1/8w .1% smd 0805 - 9T08052A39R2BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2BAHFT-ND.
RES 39.2 OHM 1/8W .1% SMD 0805 - 9T08052A39R2BBHFT
 Order 'res 39.2 ohm 1/8w .1% smd 0805 - 9T08052A39R2BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2BBHFT-ND.
RES 39.2 OHM 1/8W .25% SMD 0805 - 9T08052A39R2CAHFT
 Order 'res 39.2 ohm 1/8w .25% smd 0805 - 9T08052A39R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2CAHFT-ND.
RES 39.2 OHM 1/8W .25% SMD 0805 - 9T08052A39R2CBHFT
 Order 'res 39.2 ohm 1/8w .25% smd 0805 - 9T08052A39R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2CBHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 0805 - 9T08052A39R2DAHFT
 Order 'res 39.2 ohm 1/8w .5% smd 0805 - 9T08052A39R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2DAHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 0805 - 9T08052A39R2DBHFT
 Order 'res 39.2 ohm 1/8w .5% smd 0805 - 9T08052A39R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2DBHFT-ND.
RES 39.2 OHM 1/8W 1% SMD 0805 - 9T08052A39R2FBHFT
 Order 'res 39.2 ohm 1/8w 1% smd 0805 - 9T08052A39R2FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2FBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.92 OHM 1/4W 1% AXIAL - RN 1/4 T2 3.92 1% R Next: RES 3.92 OHM 1/8W 1% 0805 SMD - 9C08052A3R92FGHFT