CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K - Capacitors
| Digi-Key Part Number | PCC1769TR-ND |
4000 8000 12000 24000 48000 100000 |
.01044 .00953 .00908 .00863 .00772 .00624 |
Extended Price
41.76 76.24 108.96 207.12 370.56 624.00 |
| Manufacturer Part Number | ECJ-1VB1E333K | |||
| Description | CAP 33000PF 25V CERM X7R 0603 | |||
| Quantity Available | 96000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB1E333K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB1E333K ECJ1VB1E333K PCC1769TR ND PCC1769TRND PCC1769TR |
ECJ-1VB1E333K Specification Sheet
CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K (PCC1769TR-ND) - Capacitors
Related parts Capacitors :CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K
Order 'cap 33000pf 25v cerm x7r 0603 - ECJ-1VB1E333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1769CT-ND.
CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K
Order 'cap 33000pf 25v cerm x7r 0603 - ECJ-1VB1E333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1769DKR-ND.
CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K
Order 'cap 33000pf 25v cerm x7r 0603 - ECJ-1VB1E333K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1769TR-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1756CT-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1756DKR-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1756TR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763CT-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763DKR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1763TR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764CT-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764DKR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1764TR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765CT-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765DKR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1765TR-ND.
Send this link via E-Mail
Help With This Screen