RES 39.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0739KL - Resistors
| Digi-Key Part Number | 311-39.0KLRTR-ND |
10000 30000 50000 100000 250000 500000 |
.00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
24.30 64.80 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | RC0402FR-0739KL | |||
| Description | RES 39.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 70000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402FR-0739KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402FR 0739KL RC0402FR0739KL 311 39 0KLRTR ND 311390KLRTRND 311-39.0KLRTR |
RC0402FR-0739KL Specification Sheet
RES 39.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0739KL (311-39.0KLRTR-ND) - Resistors
Related parts Resistors:RES 39K OHM 1/16W 5% 0402 SMD - RC0402JR-0739KL
Order 'res 39k ohm 1/16w 5% 0402 smd - RC0402JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KJRCT-ND.
RES 39K OHM 1/16W 5% 0402 SMD - RC0402JR-0739KL
Order 'res 39k ohm 1/16w 5% 0402 smd - RC0402JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KJRDKR-ND.
RES 39K OHM 1/16W 5% 0402 SMD - RC0402JR-0739KL
Order 'res 39k ohm 1/16w 5% 0402 smd - RC0402JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KJRTR-ND.
RES 39.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0739KL
Order 'res 39.0k ohm 1/16w 1% 0402 smd - RC0402FR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0KLRCT-ND.
RES 39.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0739KL
Order 'res 39.0k ohm 1/16w 1% 0402 smd - RC0402FR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0KLRDKR-ND.
RES 39.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0739KL
Order 'res 39.0k ohm 1/16w 1% 0402 smd - RC0402FR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.0KLRTR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KLRCT-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KLRCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KLRCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KLRDKR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KLRDKR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KLRDKR-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0KLRTR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KLRTR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00KLRTR-ND.
Send this link via E-Mail
Help With This Screen