Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K

Digi-Key Part Number PCC1769CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
.18000
.11400
.04540
.02088
.01476
.01226
Extended Price
0.18
1.14
4.54
10.44
14.76
24.52
Manufacturer Part NumberECJ-1VB1E333K
DescriptionCAP 33000PF 25V CERM X7R 0603
Quantity Available 8250
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-1VB1E333K
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name0603 (1608)
Capacitance0.033 µF [Typ]
Capacitance Tolerance±10%
Voltage25.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingCut Tape
Height0.800 mm [Max]
Length1.600 mm [Typ]
Width0.800 mm [Typ]
Manufacturer Size Code0603 (1608)
ShapeRectangular
L1.600 mm [Typ]
L10.30 mm [Typ]
L20.300 mm [Typ]
T0.800 mm [Typ]
W0.800 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VB1E333K
ECJ1VB1E333K
PCC1769CT ND
PCC1769CTND
PCC1769CT

ECJ-1VB1E333K Specification Sheet

Image of CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K

CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K (PCC1769CT-ND)

Related parts:
CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K
 Order 'cap 33000pf 25v cerm x7r 0603 - ECJ-1VB1E333K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1769CT-ND.
CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K
 Order 'cap 33000pf 25v cerm x7r 0603 - ECJ-1VB1E333K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1769DKR-ND.
CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K
 Order 'cap 33000pf 25v cerm x7r 0603 - ECJ-1VB1E333K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1769TR-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
 Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1756CT-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
 Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1756DKR-ND.
CAP 33000PF 16V CERM X7R 0603 - ECJ-1VB1C333K
 Order 'cap 33000pf 16v cerm x7r 0603 - ECJ-1VB1C333K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1756TR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1763CT-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1763DKR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1763TR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1764CT-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1764DKR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1764TR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1765CT-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1765DKR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1765TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 33000PF 250VAC EMI SUPPRESSN - B81122A1333M Next: CAP 33000PF 25V CERM X7R 0603 - ECJ-1VB1E333K