Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL - Resistors

Digi-Key Part Number 311-39.0KHRCT-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04140
.02380
.01624
Extended Price
0.77
2.07
4.76
16.24
Manufacturer Part NumberRC0603FR-0739KL
DescriptionRES 39.0K OHM 1/10W 1% 0603 SMD
Quantity Available 190530
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0603FR-0739KL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms39.0K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 0739KL
RC0603FR0739KL
311 39 0KHRCT ND
311390KHRCTND
311-39.0KHRCT

RC0603FR-0739KL Specification Sheet

Image of RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL

RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL (311-39.0KHRCT-ND) - Resistors

Related parts Resistors :
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
 Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRCT-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
 Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRDKR-ND.
RES 39K OHM 1/10W 5% 0603 SMD - RC0603JR-0739KL
 Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KGRTR-ND.
RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL
 Order 'res 39.0k ohm 1/10w 1% 0603 smd - RC0603FR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0KHRCT-ND.
RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL
 Order 'res 39.0k ohm 1/10w 1% 0603 smd - RC0603FR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0KHRDKR-ND.
RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL
 Order 'res 39.0k ohm 1/10w 1% 0603 smd - RC0603FR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.0KHRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
 Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
 Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRCT-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
 Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
 Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRDKR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
 Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRDKR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
 Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRDKR-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
 Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00HRTR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
 Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100HRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
 Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0HRTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 39.0K OHM 1/10W 1% 0603 SMD - MCR03EZPFX3902 Next: RES 39.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0739KL