RES 390K OHM 1/10W 1% 0603 SMD - 9C06031A3903FKHFT - Resistors
| Digi-Key Part Number | 311-390KHCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A3903FKHFT | |||
| Description | RES 390K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3903FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3903FKHFT 9C06031A3903FKHFT 311 390KHCT ND 311390KHCTND 311-390KHCT |
RES 390K OHM 1/10W 1% 0603 SMD - 9C06031A3903FKHFT (311-390KHCT-ND) - Resistors
Related parts Resistors:RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGRTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGTR-ND.
RES 3.90K OHM 1/10W .1% SMD 0603 - 9T06031A3901BAHFT
Order 'res 3.90k ohm 1/10w .1% smd 0603 - 9T06031A3901BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3901BAHFT-ND.
RES 3.90K OHM 1/10W .5% SMD 0603 - 9T06031A3901DAHFT
Order 'res 3.90k ohm 1/10w .5% smd 0603 - 9T06031A3901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3901DAHFT-ND.
RES 3.90K OHM 1/10W .5% SMD 0603 - 9T06031A3901DBHFT
Order 'res 3.90k ohm 1/10w .5% smd 0603 - 9T06031A3901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3901DBHFT-ND.
RES 3.90K OHM 1/10W 1% SMD 0603 - 9T06031A3901FBHFT
Order 'res 3.90k ohm 1/10w 1% smd 0603 - 9T06031A3901FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3901FBHFT-ND.
RES 39.0K OHM 1/10W .1% SMD 0603 - 9T06031A3902BAHFT
Order 'res 39.0k ohm 1/10w .1% smd 0603 - 9T06031A3902BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902BAHFT-ND.
RES 39.0K OHM 1/10W .5% SMD 0603 - 9T06031A3902DAHFT
Order 'res 39.0k ohm 1/10w .5% smd 0603 - 9T06031A3902DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902DAHFT-ND.
RES 39.0K OHM 1/10W .5% SMD 0603 - 9T06031A3902DBHFT
Order 'res 39.0k ohm 1/10w .5% smd 0603 - 9T06031A3902DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902DBHFT-ND.
RES 39.0K OHM 1/10W 1% SMD 0603 - 9T06031A3902FBHFT
Order 'res 39.0k ohm 1/10w 1% smd 0603 - 9T06031A3902FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3902FBHFT-ND.
RES 39.0K OHM 1/10W .1% SMD 0603 - RT0603BRD0739KL
Order 'res 39.0k ohm 1/10w .1% smd 0603 - RT0603BRD0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0739KL-ND.
Send this link via E-Mail
Help With This Screen