RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL - Resistors
| Digi-Key Part Number | 311-390KGRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | RC0603JR-07390KL | |||
| Description | RES 390K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 85000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603JR-07390KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603JR 07390KL RC0603JR07390KL 311 390KGRTR ND 311390KGRTRND 311-390KGRTR |
RC0603JR-07390KL Specification Sheet
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL (311-390KGRTR-ND) - Resistors
Related parts Resistors:RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRDKR-ND.
Send this link via E-Mail
Help With This Screen