390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07390KL
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL - Resistors
| Digi-Key Part Number | 311-390KGRDKR-ND |
10 50 200 1000 |
.06400 .03480 .01995 .01360 |
Extended Price
0.64 1.74 3.99 13.60 |
| Manufacturer Part Number | RC0603JR-07390KL | |||
| Description | RES 390K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603JR-07390KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603JR 07390KL RC0603JR07390KL 311 390KGRDKR ND 311390KGRDKRND 311-390KGRDKR |
RC0603JR-07390KL Specification Sheet
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL (311-390KGRDKR-ND) - Resistors
Related parts 390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07390KL390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRCT-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRDKR-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGRTR-ND.
3.90K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-073K9L
Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGRCT-ND.
39.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0739KL
Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRCT-ND.
3.90K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-073K9L
Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9KGRDKR-ND.
39.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0739KL
Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39KGRDKR-ND.
39.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0739KL
Order 'res 39k ohm 1/10w 5% 0603 smd - RC0603JR-0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39KGRTR-ND.
3.90K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-073K9L
Order 'res 3.9k ohm 1/10w 5% 0603 smd - RC0603JR-073K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9KGRTR-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 390K 5% R
Order 'res 390k ohm 1/10w 5% 0603 smd - RMCF 1/16 390K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16390KJR-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGCT-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGDKR-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGTR-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603390KJNEA
Order 'res 390k ohm 1/10w 5% 0603 smd - CRCW0603390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGCT-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0603390KJNEA
Order 'res 390k ohm 1/10w 5% 0603 smd - CRCW0603390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGDKR-ND.
Options for 390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07390KL
Send this link via E-Mail
Help With This Screen
