RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
| Digi-Key Part Number | 311-390KGDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A3903JLHFT | |||
| Description | RES 390K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3903JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3903JLHFT 9C06031A3903JLHFT 311 390KGDKR ND 311390KGDKRND 311-390KGDKR |
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT (311-390KGDKR-ND)
Related parts :RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - 9C06031A3903JLHFT
Order 'res 390k ohm 1/10w 5% 0603 smd - 9C06031A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KGRDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - RC0603JR-07390KL
Order 'res 390k ohm 1/10w 5% 0603 smd - RC0603JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KGRTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
Order 'res 390k ohm 1/10w 5% 0603 smd - CRCW0603390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
Order 'res 390k ohm 1/10w 5% 0603 smd - CRCW0603390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNEA
Order 'res 390k ohm 1/10w 5% 0603 smd - CRCW0603390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - CRCW0603390KJNTA
Order 'res 390k ohm 1/10w 5% 0603 smd - CRCW0603390KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603390KJNTA-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
Order 'res 390k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
Order 'res 390k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KGDKR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ394V
Order 'res 390k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KGTR-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
Order 'res 390k ohm 1/10w 5% 0603 smd - MCR03EZPJ394' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KGCT-ND.
RES 390K OHM 1/10W 5% 0603 SMD - MCR03EZPJ394
Order 'res 390k ohm 1/10w 5% 0603 smd - MCR03EZPJ394' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KGDKR-ND.
Send this link via E-Mail
Help With This Screen