Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 390K OHM 1/4W 5% 1206 SMD - 9C12063A3903JLHFT

Digi-Key Part Number 311-390KECT-ND
Price Break
10
50
200
1000
Unit Price
.07800
.04220
.02425
.01653
Extended Price
0.78
2.11
4.85
16.53
Manufacturer Part Number9C12063A3903JLHFT
DescriptionRES 390K OHM 1/4W 5% 1206 SMD
Quantity Available 40
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A3903JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms390K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A3903JLHFT
9C12063A3903JLHFT
311 390KECT ND
311390KECTND
311-390KECT


Image of RES 390K OHM 1/4W 5% 1206 SMD - 9C12063A3903JLHFT

RES 390K OHM 1/4W 5% 1206 SMD - 9C12063A3903JLHFT (311-390KECT-ND)

Related parts :
RES 390K OHM 1/4W 5% 1206 SMD - 9C12063A3903JLHFT
 Order 'res 390k ohm 1/4w 5% 1206 smd - 9C12063A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KECT-ND.
RES 390K OHM 1/4W 5% 1206 SMD - 9C12063A3903JLHFT
 Order 'res 390k ohm 1/4w 5% 1206 smd - 9C12063A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KEDKR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - 9C12063A3903JLHFT
 Order 'res 390k ohm 1/4w 5% 1206 smd - 9C12063A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KETR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - RC1206JR-07390KL
 Order 'res 390k ohm 1/4w 5% 1206 smd - RC1206JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KERCT-ND.
RES 390K OHM 1/4W 5% 1206 SMD - RC1206JR-07390KL
 Order 'res 390k ohm 1/4w 5% 1206 smd - RC1206JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KERDKR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - RC1206JR-07390KL
 Order 'res 390k ohm 1/4w 5% 1206 smd - RC1206JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KERTR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - CRCW1206390KJNEA
 Order 'res 390k ohm 1/4w 5% 1206 smd - CRCW1206390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KECT-ND.
RES 390K OHM 1/4W 5% 1206 SMD - CRCW1206390KJNEA
 Order 'res 390k ohm 1/4w 5% 1206 smd - CRCW1206390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KEDKR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - CRCW1206390KJNEA
 Order 'res 390k ohm 1/4w 5% 1206 smd - CRCW1206390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390KETR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - CRCW1206390KJNTA
 Order 'res 390k ohm 1/4w 5% 1206 smd - CRCW1206390KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206390KJNTA-ND.
RES 390K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ394V
 Order 'res 390k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KECT-ND.
RES 390K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ394V
 Order 'res 390k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KEDKR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ394V
 Order 'res 390k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KETR-ND.
RES 390K OHM 1/4W 5% 1206 SMD - MCR18EZHJ394
 Order 'res 390k ohm 1/4w 5% 1206 smd - MCR18EZHJ394' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KECT-ND.
RES 390K OHM 1/4W 5% 1206 SMD - MCR18EZHJ394
 Order 'res 390k ohm 1/4w 5% 1206 smd - MCR18EZHJ394' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KEDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 390K OHM 1/4W 2% AXIAL - RN 1/4 T1 390K 2% R Next: RES 390K OHM 1/4W 5% 1206 SMD - 9C12063A3903JLHFT