RES 3.90K OHM 1/8W 1% 0805 SMD - 9C08052A3901FKHFT - Resistors
| Digi-Key Part Number | 311-3.90KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A3901FKHFT | |||
| Description | RES 3.90K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3901FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3901FKHFT 9C08052A3901FKHFT 311 3 90KCCT ND 311390KCCTND 311-3.90KCCT |
RES 3.90K OHM 1/8W 1% 0805 SMD - 9C08052A3901FKHFT (311-3.90KCCT-ND) - Resistors
Related parts Resistors:RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARCT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARDKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KARTR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KATR-ND.
RES 3.90K OHM 1/8W .1% SMD 0805 - 9T08052A3901BAHFT
Order 'res 3.90k ohm 1/8w .1% smd 0805 - 9T08052A3901BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901BAHFT-ND.
RES 3.90K OHM 1/8W .1% SMD 0805 - 9T08052A3901BBHFT
Order 'res 3.90k ohm 1/8w .1% smd 0805 - 9T08052A3901BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901BBHFT-ND.
RES 3.90K OHM 1/8W .25% SMD 0805 - 9T08052A3901CAHFT
Order 'res 3.90k ohm 1/8w .25% smd 0805 - 9T08052A3901CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901CAHFT-ND.
RES 3.90K OHM 1/8W .25% SMD 0805 - 9T08052A3901CBHFT
Order 'res 3.90k ohm 1/8w .25% smd 0805 - 9T08052A3901CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901CBHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DAHFT
Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DAHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DBHFT
Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DBHFT-ND.
RES 3.90K OHM 1/8W 1% SMD 0805 - 9T08052A3901FBHFT
Order 'res 3.90k ohm 1/8w 1% smd 0805 - 9T08052A3901FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901FBHFT-ND.
RES 39.0K OHM 1/8W .1% SMD 0805 - 9T08052A3902BAHFT
Order 'res 39.0k ohm 1/8w .1% smd 0805 - 9T08052A3902BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902BAHFT-ND.
RES 39.0K OHM 1/8W .1% SMD 0805 - 9T08052A3902BBHFT
Order 'res 39.0k ohm 1/8w .1% smd 0805 - 9T08052A3902BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902BBHFT-ND.
Send this link via E-Mail
Help With This Screen