Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 39.0K OHM 1/8W 1% 0805 SMD - 9C08052A3902FKHFT - Resistors

Digi-Key Part Number 311-39.0KCCT-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C08052A3902FKHFT
DescriptionRES 39.0K OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A3902FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms39.0K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A3902FKHFT
9C08052A3902FKHFT
311 39 0KCCT ND
311390KCCTND
311-39.0KCCT


Image of RES 39.0K OHM 1/8W 1% 0805 SMD - 9C08052A3902FKHFT

RES 39.0K OHM 1/8W 1% 0805 SMD - 9C08052A3902FKHFT (311-39.0KCCT-ND) - Resistors

Related parts Resistors:
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
 Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
 Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
 Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARCT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
 Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARDKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
 Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KARTR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
 Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KATR-ND.
RES 3.90K OHM 1/8W 1% 0805 SMD - 9C08052A3901FKHFT
 Order 'res 3.90k ohm 1/8w 1% 0805 smd - 9C08052A3901FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.90KCTR-ND.
RES 3.90K OHM 1/8W .1% SMD 0805 - 9T08052A3901BAHFT
 Order 'res 3.90k ohm 1/8w .1% smd 0805 - 9T08052A3901BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901BAHFT-ND.
RES 3.90K OHM 1/8W .1% SMD 0805 - 9T08052A3901BBHFT
 Order 'res 3.90k ohm 1/8w .1% smd 0805 - 9T08052A3901BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901BBHFT-ND.
RES 3.90K OHM 1/8W .25% SMD 0805 - 9T08052A3901CAHFT
 Order 'res 3.90k ohm 1/8w .25% smd 0805 - 9T08052A3901CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901CAHFT-ND.
RES 3.90K OHM 1/8W .25% SMD 0805 - 9T08052A3901CBHFT
 Order 'res 3.90k ohm 1/8w .25% smd 0805 - 9T08052A3901CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901CBHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DAHFT
 Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DAHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DBHFT
 Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DBHFT-ND.
RES 3.90K OHM 1/8W 1% SMD 0805 - 9T08052A3901FBHFT
 Order 'res 3.90k ohm 1/8w 1% smd 0805 - 9T08052A3901FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901FBHFT-ND.
RES 39.0K OHM 1/8W .1% SMD 0805 - 9T08052A3902BAHFT
 Order 'res 39.0k ohm 1/8w .1% smd 0805 - 9T08052A3902BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902BAHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 39.0K OHM 1/8W 0.1% 0805 - TNPW080539K0BETA Next: RES 39.0K OHM 1/8W 1% 0805 SMD - 9C08052A3902FKHFT