RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT - Resistors
| Digi-Key Part Number | 311-390KADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A3903JLHFT | |||
| Description | RES 390K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3903JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3903JLHFT 9C08052A3903JLHFT 311 390KADKR ND 311390KADKRND 311-390KADKR |
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT (311-390KADKR-ND) - Resistors
Related parts Resistors:RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KATR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARCT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARDKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KARTR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - CRCW0805390KJNEA
Order 'res 390k ohm 1/8w 5% 0805 smd - CRCW0805390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - CRCW0805390KJNEA
Order 'res 390k ohm 1/8w 5% 0805 smd - CRCW0805390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - CRCW0805390KJNEA
Order 'res 390k ohm 1/8w 5% 0805 smd - CRCW0805390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390KATR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - CRCW0805390KJNTA
Order 'res 390k ohm 1/8w 5% 0805 smd - CRCW0805390KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805390KJNTA-ND.
RES 390K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ394V
Order 'res 390k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ394V
Order 'res 390k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ394V
Order 'res 390k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ394V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KATR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - MCR10EZHJ394
Order 'res 390k ohm 1/8w 5% 0805 smd - MCR10EZHJ394' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - MCR10EZHJ394
Order 'res 390k ohm 1/8w 5% 0805 smd - MCR10EZHJ394' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390KADKR-ND.
Send this link via E-Mail
Help With This Screen