BOX 3.3X4.4X1.5 STD EMI BLACK - 131-EMI-BLACK
| Digi-Key Part Number | SR131E-B-ND |
1 25 50 100 250 500 |
8.00000 6.35000 5.46100 4.82600 4.31800 3.81000 |
Extended Price
8.00 158.75 273.05 482.60 1079.50 1905.00 |
| Manufacturer Part Number | 131-EMI-BLACK | |||
| Description | BOX 3.3X4.4X1.5 STD EMI BLACK | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 131-EMI-BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides |
| Features | PCB Supports, Shielded |
| Material | Plastic - ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.38" L x 3.25" W x 1.51" H (111.25mm x 82.55mm x 38.35mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
131 EMI BLACK 131EMIBLACK SR131E B ND SR131EBND SR131E-B |
131-EMI-BLACK Specification Sheet
BOX 3.3X4.4X1.5 STD EMI BLACK - 131-EMI-BLACK (SR131E-B-ND)
Related parts :BOX 3.3X4.4X1.5 STD EMI BLACK - 131-EMI-BLACK
Order 'box 3.3x4.4x1.5 std emi black - 131-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131E-B-ND.
BOX 3.3X4.4X1.5 STD 9V EMI BLK - 231-I-EMI-BLACK
Order 'box 3.3x4.4x1.5 std 9v emi blk - 231-I-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231E-B-ND.
BOX 2.3X3.6X1.5 STD EMI BLACK - 111-EMI-BLACK
Order 'box 2.3x3.6x1.5 std emi black - 111-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR111E-B-ND.
BOX 3.3X5.6X1.5 STD EMI BLACK - 151-EMI-BLACK
Order 'box 3.3x5.6x1.5 std emi black - 151-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151E-B-ND.
BOX 4.9X6.9X2.0 STD EMI BLACK - 172-EMI-BLACK
Order 'box 4.9x6.9x2.0 std emi black - 172-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR172E-B-ND.
BOX 6.3X9.5X1.5 STD EMI BLACK - 191-EMI-BLACK
Order 'box 6.3x9.5x1.5 std emi black - 191-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191E-B-ND.
BOX 2.6X4.1X1.5 STD 9V EMI BLK - 211-EMI-BLACK
Order 'box 2.6x4.1x1.5 std 9v emi blk - 211-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR211E-B-ND.
BOX 3.3X5.6X1.5 SLANT EMI BLACK - 15-S-EMI-BLACK
Order 'box 3.3x5.6x1.5 slant emi black - 15-S-EMI-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR015E-B-ND.
BOX STD BLACK (6.34X9.5X1.5) - 191 BLACK
Order 'box std black (6.34x9.5x1.5) - 191 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR191B-ND.
BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK
Order 'box 4.94x2.75x1.275" std blk - H-67 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67B-ND.
BOX 4.38X3.25X0.91BLACK BULK - 031-BLACK-BULK
Order 'box 4.38x3.25x0.91black bulk - 031-BLACK-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 031-BLACK-BULK-ND.
BOX 4.38X3.25X1.41 BLK - 032 BLACK
Order 'box 4.38x3.25x1.41 blk - 032 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032B-ND.
BOX 6.88X4.88X1.41 BLK - 072 BLACK
Order 'box 6.88x4.88x1.41 blk - 072 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR072B-ND.
BOX 6.88X4.88X1.91 BLK - 073 BLACK
Order 'box 6.88x4.88x1.91 blk - 073 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR073B-ND.
BOX 9.5X6.35X0.91 BLK - 091 BLACK
Order 'box 9.5x6.35x0.91 blk - 091 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR091B-ND.
Send this link via E-Mail
Help With This Screen