Keywords:





Microphone Knowles Acoustics Piezo Condenser 3V -69dB ±3dB BL-23497

MICROPHONE PIZEO W/LEADS - BL-23497 - Audio Products

Digi-Key Part Number BL-3497-ND
Price Break
8
Unit Price
136.54625
Extended Price
1092.37
Manufacturer Part NumberBL-23497
DescriptionMICROPHONE PIZEO W/LEADS
Quantity Available Non-Stock
All prices are in USD

Purchase Microphone Knowles Acoustics Piezo Condenser 3V -69dB ±3dB BL-23497
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microphone Knowles Acoustics Piezo Condenser 3V -69dB ±3dB BL-23497
Technical/Catalog InformationBL-23497
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-69dB ±3dB
Voltage - Rated 3V
Current 160µA
TypePiezo Condenser
Size / DimensionCircular - 12.7mm Dia x 25.4mm H
Frequency20Hz ~ 10kHz
S/N Ratio-
Filter Type-
Impedance4K Ohm
TerminationWire Leads
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BL 23497
BL23497
BL 3497 ND
BL3497ND
BL-3497

BL-23497 Specification Sheet

Image of MICROPHONE PIZEO W/LEADS - BL-23497

MICROPHONE PIZEO W/LEADS - BL-23497 (BL-3497-ND) - Audio Products

Related parts Microphone Knowles Acoustics Piezo Condenser 3V -69dB ±3dB BL-23497
Microphone Knowles Acoustics Piezo Condenser 3V -69dB ±3dB BL-23497
 Order 'microphone pizeo w/leads - BL-23497' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BL-3497-ND.
Microphone Knowles Acoustics Piezo Condenser 3V -69dB ±3dB BL-21994
 Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
Microphone Knowles Acoustics Electret, Waterproof 1.3V -52dB ±3dB WP-23502-P16
 Order 'mic elec omni waterproof w/leads - WP-23502-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1054-ND.
Microphone Knowles Acoustics Electret Condenser 1.3V -53dB ±3dB FG-23629-P16
 Order 'mic electret omni w/leads - FG-23629-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1064-ND.
Microphone Knowles Acoustics Electret Condenser 1.3V -53dB ±3dB FG-23652-P16
 Order 'mic electret omni w/tube & leads - FG-23652-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1066-ND.
Microphone Knowles Acoustics - 1.3V -59dB ±3dB EA-21842
 Order 'mic electret omni std sens/resp - EA-21842' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1005-ND.
Microphone Knowles Acoustics Electret Condenser 1.3V -53dB ±2dB EK-23024
 Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
Microphone Knowles Acoustics Electret Condenser 1.3V -52dB ±3dB NR-23160
 Order 'mic electret noise cancelling - NR-23160' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
Microphone Knowles Acoustics Electret, Waterproof 1.3V -54dB ±3dB WP-23501
 Order 'mic electret noise cancel wtrprf - WP-23501' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1011-ND.
Microphone Knowles Acoustics Electret, Waterproof 1.3V -52dB ±3dB WP-23502
 Order 'mic electret omni waterproof - WP-23502' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1012-ND.
Microphone Knowles Acoustics Electret, Waterproof 1.3V -61dB ±3dB MR-28406
 Order 'mic electret 50' submersible - MR-28406' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1016-ND.
Microphone Knowles Acoustics Electret Condenser 2V -44dB ±2dB MD9745APZ-F
 Order 'mic condenser elect-44+-2db pins - MD9745APZ-F' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1023-ND.
Microphone Knowles Acoustics Electret Condenser 2V -41dB ±3dB MD9745APA-1
 Order 'mic condenser elect-41+-3db pins - MD9745APA-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1024-ND.
Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -42dB ±4dB SP0102NC3-2
 Order 'mic sisonic smd 1.5-5.5v 42db - SP0102NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1039-1-ND.
Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -22dB ±4dB SP0103NC3-2
 Order 'mic sisonic smd int amp 20dbgain - SP0103NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1040-6-ND.

Options for Microphone Knowles Acoustics Piezo Condenser 3V -69dB ±3dB BL-23497
Send this link via E-Mail
Help With This Screen

MICROPHONE PIZEO W/LEADS - BL-23497
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP 6800UF 25V ELECT SMG RAD - ESMG250ELL682MMP1S Next: TVS LO CAP 2CHAN BIDIR TSLP-3 - ESD8V0L2B-03L E6327
MICROPHONE PIZEO W/LEADS - BL-23497