RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT - Resistors
| Digi-Key Part Number | 311-390GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A3900JLHFT | |||
| Description | RES 390 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A3900JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A3900JLHFT 9C06031A3900JLHFT 311 390GTR ND 311390GTRND 311-390GTR |
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT (311-390GTR-ND) - Resistors
Related parts Resistors:RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
Order 'res 390 ohm 1/10w 5% 0603 smd - 9C06031A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
Order 'res 390 ohm 1/10w 5% 0603 smd - 9C06031A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
Order 'res 390 ohm 1/10w 5% 0603 smd - 9C06031A3900JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
Order 'res 390 ohm 1/10w 5% 0603 smd - RC0603JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GRCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
Order 'res 390 ohm 1/10w 5% 0603 smd - RC0603JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GRDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
Order 'res 390 ohm 1/10w 5% 0603 smd - RC0603JR-07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390GRTR-ND.
RES 390 OHM 1/10W .5% 0603 SMD - RT0603DRD07390RL
Order 'res 390 ohm 1/10w .5% 0603 smd - RT0603DRD07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390DCT-ND.
RES 390 OHM 1/10W .5% 0603 SMD - RT0603DRD07390RL
Order 'res 390 ohm 1/10w .5% 0603 smd - RT0603DRD07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390DTR-ND.
RES 390 OHM 1/10W .5% 0603 SMD - RT0603DRD07390RL
Order 'res 390 ohm 1/10w .5% 0603 smd - RT0603DRD07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390DDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNTA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603390RJNTA-ND.
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
Order 'res 390 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
Order 'res 390 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390GDKR-ND.
Send this link via E-Mail
Help With This Screen