CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K - Capacitors
| Digi-Key Part Number | PCC1765TR-ND |
4000 8000 12000 24000 48000 100000 |
.00968 .00884 .00842 .00800 .00716 .00579 |
Extended Price
38.72 70.72 101.04 192.00 343.68 579.00 |
| Manufacturer Part Number | ECJ-1VB1E153K | |||
| Description | CAP 15000PF 25V CERM X7R 0603 | |||
| Quantity Available | 144000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB1E153K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB1E153K ECJ1VB1E153K PCC1765TR ND PCC1765TRND PCC1765TR |
ECJ-1VB1E153K Specification Sheet
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K (PCC1765TR-ND) - Capacitors
Related parts Capacitors :CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765CT-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765DKR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1765TR-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1752CT-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1752DKR-ND.
CAP 15000PF 16V CERM X7R 0603 - ECJ-1VB1C153K
Order 'cap 15000pf 16v cerm x7r 0603 - ECJ-1VB1C153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1752TR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763CT-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763DKR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1763TR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764CT-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764DKR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1764TR-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1766CT-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1766DKR-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1766TR-ND.
Send this link via E-Mail
Help With This Screen