39.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A39R0FKHFT
RES 39.0 OHM 1/4W 1% 1206 SMD - 9C12063A39R0FKHFT
| Digi-Key Part Number | 311-39.0FCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C12063A39R0FKHFT | |||
| Description | RES 39.0 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9C12063A39R0FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C12063A39R0FKHFT 9C12063A39R0FKHFT 311 39 0FCT ND 311390FCTND 311-39.0FCT |
RES 39.0 OHM 1/4W 1% 1206 SMD - 9C12063A39R0FKHFT (311-39.0FCT-ND)
Related parts 39.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A39R0FKHFT390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ECT-ND.
390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390EDKR-ND.
390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ERCT-ND.
390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ERDKR-ND.
390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3900FKHFT
Order 'res 390 ohm 1/4w 1% 1206 smd - 9C12063A3900FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390FCT-ND.
39.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A39R0FKHFT
Order 'res 39.0 ohm 1/4w 1% 1206 smd - 9C12063A39R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0FCT-ND.
3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R90FGHFT
Order 'res 3.90 ohm 1/4w 1% 1206 smd - 9C12063A3R90FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.90FCT-ND.
39.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A39R0FKHFT
Order 'res 39.0 ohm 1/4w 1% 1206 smd - 9C12063A39R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0FDKR-ND.
3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3R90FGHFT
Order 'res 3.90 ohm 1/4w 1% 1206 smd - 9C12063A3R90FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.90FDKR-ND.
390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A3900FKHFT
Order 'res 390 ohm 1/4w 1% 1206 smd - 9C12063A3900FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390FDKR-ND.
3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-073R9L
Order 'res 3.90 ohm 1/4w 1% 1206 smd - RC1206FR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.90FRCT-ND.
390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07390RL
Order 'res 390 ohm 1/4w 1% 1206 smd - RC1206FR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390FRCT-ND.
39.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0739RL
Order 'res 39.0 ohm 1/4w 1% 1206 smd - RC1206FR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.0FRCT-ND.
390 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07390RL
Order 'res 390 ohm 1/4w 1% 1206 smd - RC1206FR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390FRDKR-ND.
3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-073R9L
Order 'res 3.90 ohm 1/4w 1% 1206 smd - RC1206FR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.90FRDKR-ND.
Options for 39.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A39R0FKHFT
Send this link via E-Mail
Help With This Screen
