RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT - Resistors
| Digi-Key Part Number | 311-390ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A3900JLHFT | |||
| Description | RES 390 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A3900JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A3900JLHFT 9C12063A3900JLHFT 311 390ECT ND 311390ECTND 311-390ECT |
RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT (311-390ECT-ND) - Resistors
Related parts Resistors:RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ECT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390EDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390ETR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ERCT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ERDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390ERTR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNEA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390ECT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNEA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390EDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNEA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390ETR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNTA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206390RJNTA-ND.
RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V
Order 'res 390 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390ECT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V
Order 'res 390 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390EDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V
Order 'res 390 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390ETR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - MCR18EZHJ391
Order 'res 390 ohm 1/4w 5% 1206 smd - MCR18EZHJ391' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390ECT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - MCR18EZHJ391
Order 'res 390 ohm 1/4w 5% 1206 smd - MCR18EZHJ391' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390EDKR-ND.
Send this link via E-Mail
Help With This Screen