RES 390 OHM 1/8W 1% 0805 SMD - 9C08052A3900FKHFT - Resistors
| Digi-Key Part Number | 311-390CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A3900FKHFT | |||
| Description | RES 390 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A3900FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A3900FKHFT 9C08052A3900FKHFT 311 390CTR ND 311390CTRND 311-390CTR |
RES 390 OHM 1/8W 1% 0805 SMD - 9C08052A3900FKHFT (311-390CTR-ND) - Resistors
Related parts Resistors:RES 390 OHM 1/8W 5% 0805 SMD - 9C08052A3900JLHFT
Order 'res 390 ohm 1/8w 5% 0805 smd - 9C08052A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ACT-ND.
RES 390 OHM 1/8W 5% 0805 SMD - 9C08052A3900JLHFT
Order 'res 390 ohm 1/8w 5% 0805 smd - 9C08052A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ADKR-ND.
RES 390 OHM 1/8W 5% 0805 SMD - RC0805JR-07390RL
Order 'res 390 ohm 1/8w 5% 0805 smd - RC0805JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ARCT-ND.
RES 390 OHM 1/8W 5% 0805 SMD - RC0805JR-07390RL
Order 'res 390 ohm 1/8w 5% 0805 smd - RC0805JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ARDKR-ND.
RES 390 OHM 1/8W 5% 0805 SMD - RC0805JR-07390RL
Order 'res 390 ohm 1/8w 5% 0805 smd - RC0805JR-07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390ARTR-ND.
RES 390 OHM 1/8W 5% 0805 SMD - 9C08052A3900JLHFT
Order 'res 390 ohm 1/8w 5% 0805 smd - 9C08052A3900JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390ATR-ND.
RES 3.90 OHM 1/8W 1% 0805 SMD - 9C08052A3R90FGHFT
Order 'res 3.90 ohm 1/8w 1% 0805 smd - 9C08052A3R90FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.90CTR-ND.
RES 390 OHM 1/8W .1% SMD 0805 - 9T08052A3900BAHFT
Order 'res 390 ohm 1/8w .1% smd 0805 - 9T08052A3900BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900BAHFT-ND.
RES 390 OHM 1/8W .1% SMD 0805 - 9T08052A3900BBHFT
Order 'res 390 ohm 1/8w .1% smd 0805 - 9T08052A3900BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900BBHFT-ND.
RES 390 OHM 1/8W .25% SMD 0805 - 9T08052A3900CAHFT
Order 'res 390 ohm 1/8w .25% smd 0805 - 9T08052A3900CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900CAHFT-ND.
RES 390 OHM 1/8W .25% SMD 0805 - 9T08052A3900CBHFT
Order 'res 390 ohm 1/8w .25% smd 0805 - 9T08052A3900CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900CBHFT-ND.
RES 390 OHM 1/8W .5% SMD 0805 - 9T08052A3900DAHFT
Order 'res 390 ohm 1/8w .5% smd 0805 - 9T08052A3900DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900DAHFT-ND.
RES 390 OHM 1/8W .5% SMD 0805 - 9T08052A3900DBHFT
Order 'res 390 ohm 1/8w .5% smd 0805 - 9T08052A3900DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900DBHFT-ND.
RES 390 OHM 1/8W 1% SMD 0805 - 9T08052A3900FBHFT
Order 'res 390 ohm 1/8w 1% smd 0805 - 9T08052A3900FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3900FBHFT-ND.
RES 39.0 OHM 1/8W .1% SMD 0805 - 9T08052A39R0BAHFT
Order 'res 39.0 ohm 1/8w .1% smd 0805 - 9T08052A39R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R0BAHFT-ND.
Send this link via E-Mail
Help With This Screen