Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K - Capacitors

Digi-Key Part Number PCC1764TR-ND
Price Break
4000
8000
12000
24000
48000
100000
Unit Price
.00968
.00884
.00842
.00800
.00716
.00579
Extended Price
38.72
70.72
101.04
192.00
343.68
579.00
Manufacturer Part NumberECJ-1VB1E123K
DescriptionCAP 12000PF 25V CERM X7R 0603
Quantity Available 16000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-1VB1E123K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.012µF
Voltage - Rated 25V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VB1E123K
ECJ1VB1E123K
PCC1764TR ND
PCC1764TRND
PCC1764TR

ECJ-1VB1E123K Specification Sheet

Image of CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K

CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K (PCC1764TR-ND) - Capacitors

Related parts Capacitors :
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764CT-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764DKR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1764TR-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
 Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1751CT-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
 Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1751DKR-ND.
CAP 12000PF 16V CERM X7R 0603 - ECJ-1VB1C123K
 Order 'cap 12000pf 16v cerm x7r 0603 - ECJ-1VB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1751TR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763CT-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763DKR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1763TR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765CT-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765DKR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1765TR-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
 Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1766CT-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
 Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1766DKR-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
 Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1766TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K Next: CAP 12000PF 500V MICA RADIAL - CD30FD123FO3F