Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K - Capacitors

Digi-Key Part Number PCC1763TR-ND
Price Break
4000
8000
12000
24000
48000
100000
Unit Price
.00796
.00727
.00692
.00657
.00588
.00476
Extended Price
31.84
58.16
83.04
157.68
282.24
476.00
Manufacturer Part NumberECJ-1VB1E103K
DescriptionCAP 10000PF 25V CERM X7R 0603
Quantity Available 720000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-1VB1E103K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 25V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VB1E103K
ECJ1VB1E103K
PCC1763TR ND
PCC1763TRND
PCC1763TR

ECJ-1VB1E103K Specification Sheet

Image of CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K

CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K (PCC1763TR-ND) - Capacitors

Related parts Capacitors :
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763CT-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1763DKR-ND.
CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K
 Order 'cap 10000pf 25v cerm x7r 0603 - ECJ-1VB1E103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1763TR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
 Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750CT-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
 Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750DKR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
 Order 'cap 10000pf 16v cerm x7r 0603 - ECJ-1VB1C103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1750TR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764CT-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1764DKR-ND.
CAP 12000PF 25V CERM X7R 0603 - ECJ-1VB1E123K
 Order 'cap 12000pf 25v cerm x7r 0603 - ECJ-1VB1E123K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1764TR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765CT-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1765DKR-ND.
CAP 15000PF 25V CERM X7R 0603 - ECJ-1VB1E153K
 Order 'cap 15000pf 25v cerm x7r 0603 - ECJ-1VB1E153K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1765TR-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
 Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1766CT-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
 Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1766DKR-ND.
CAP 18000PF 25V CERM X7R 0603 - ECJ-1VB1E183K
 Order 'cap 18000pf 25v cerm x7r 0603 - ECJ-1VB1E183K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1766TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 10000PF 25V CERM X7R 0603 - ECJ-1VB1E103K Next: CAP 10000PF 25V CERM Y5V 0402 - ECJ-0EF1E103Z